Part Details for SN65LVDT388DBTG4 by Texas Instruments
Overview of SN65LVDT388DBTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65LVDT388DBTG4
SN65LVDT388DBTG4 CAD Models
SN65LVDT388DBTG4 Part Data Attributes
|
SN65LVDT388DBTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT388DBTG4
Texas Instruments
OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP38,.25,20 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 8 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 8 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN65LVDT388DBTG4
This table gives cross-reference parts and alternative options found for SN65LVDT388DBTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT388DBTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDT388DBTRG4 | OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | SN65LVDT388DBTG4 vs SN65LVDT388DBTRG4 |
SN75LVDS388ADBTRG4 | IC OCTAL LINE RECEIVER, PDSO38, GREEN, PLASTIC, SOP-38, Line Driver or Receiver | Texas Instruments | SN65LVDT388DBTG4 vs SN75LVDS388ADBTRG4 |
SN65LVDT388ADBT | Octal LVDS receiver 38-TSSOP -40 to 85 | Texas Instruments | SN65LVDT388DBTG4 vs SN65LVDT388ADBT |
SN75LVDS388DBTR | OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | SN65LVDT388DBTG4 vs SN75LVDS388DBTR |
SN75LVDT388DBT | OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | SN65LVDT388DBTG4 vs SN75LVDT388DBT |
SN65LVDS388ADBTG4 | Octal LVDS receiver 38-TSSOP -40 to 85 | Texas Instruments | SN65LVDT388DBTG4 vs SN65LVDS388ADBTG4 |
SN65LVDT388ADBTRG4 | OCTAL LINE RECEIVER, PDSO38, GREEN, PLASTIC, SOP-38 | Texas Instruments | SN65LVDT388DBTG4 vs SN65LVDT388ADBTRG4 |
SN75LVDT388ADBTG4 | 250-Mbps octal LVDS receiver 38-TSSOP 0 to 70 | Texas Instruments | SN65LVDT388DBTG4 vs SN75LVDT388ADBTG4 |
SN75LVDT388ADBTRG4 | 250-Mbps octal LVDS receiver 38-TSSOP 0 to 70 | Texas Instruments | SN65LVDT388DBTG4 vs SN75LVDT388ADBTRG4 |
SN75LVDS388ADBT | Octal LVDS receiver 38-TSSOP 0 to 70 | Texas Instruments | SN65LVDT388DBTG4 vs SN75LVDS388ADBT |