-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad LVDS receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7407
|
Newark | Ic, Diff Receivr Quad Hs 16-Tssop, Ic Interface Type:Lvds, No. Of Drivers:4Drivers, Product Range:-, Msl:-, Svhc:No Svhc (15-Jan-2019), Base Number:65, No. Of Pins:16Pins, Operating Temperature Max:85°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDT33PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9300 / $5.1600 | Buy Now |
DISTI #
2156-SN65LVDT33PW-ND
|
DigiKey | IC RECEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1854 In Stock |
|
$2.2900 | Buy Now |
DISTI #
296-9750-5-ND
|
DigiKey | IC RECEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
212 In Stock |
|
$2.1278 / $4.2400 | Buy Now |
DISTI #
595-SN65LVDT33PW
|
Mouser Electronics | LVDS Interface IC Quad HS Diff RoHS: Compliant | 372 |
|
$2.1200 / $4.2300 | Buy Now |
|
Quest Components | 23 |
|
$3.5310 / $5.2965 | Buy Now | |
|
Rochester Electronics | SN65LVDT33 Quad LVDS Receiver with -4 to 5V Common-mode Range RoHS: Compliant Status: Active Min Qty: 1 | 1854 |
|
$1.9600 / $2.3100 | Buy Now |
|
Ameya Holding Limited | IC DIFF RECEIVR QUAD HS 16-TSSOP | 9211 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDT33PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT33PW
Texas Instruments
Quad LVDS receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |