-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-channel transceivers for SPI over LVDS 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDT14PW-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11833 In Stock |
|
$4.3900 | Buy Now |
DISTI #
296-12736-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
37 In Stock |
|
$4.1396 / $7.3000 | Buy Now |
DISTI #
595-SN65LVDT14PW
|
Mouser Electronics | LVDS Interface IC Interconnect Ext Chipset RoHS: Compliant | 247 |
|
$4.1300 / $7.3000 | Buy Now |
|
Rochester Electronics | SN65LVDT14 Multi-channel transceivers for SPI over LVDS RoHS: Compliant Status: Active Min Qty: 1 | 11833 |
|
$3.7600 / $4.4300 | Buy Now |
|
Ameya Holding Limited | IC DIFF DRVR/RCVR HS 20-TSSOP | 66328 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDT14PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT14PW
Texas Instruments
Multi-channel transceivers for SPI over LVDS 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.8 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.9 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDT14PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT14PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDT14PWG4 | Multi-channel transceivers for SPI over LVDS 20-TSSOP -40 to 85 | Texas Instruments | SN65LVDT14PW vs SN65LVDT14PWG4 |
SN65LVDT14PWRG4 | Multi-channel transceivers for SPI over LVDS 20-TSSOP -40 to 85 | Texas Instruments | SN65LVDT14PW vs SN65LVDT14PWRG4 |