Part Details for SN65LVDS9637BDRG4 by Texas Instruments
Overview of SN65LVDS9637BDRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN65LVDS9637BDRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC DIFF RECEIVER H-S 8-SOIC | 20000 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for SN65LVDS9637BDRG4
SN65LVDS9637BDRG4 CAD Models
SN65LVDS9637BDRG4 Part Data Attributes
|
SN65LVDS9637BDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS9637BDRG4
Texas Instruments
Dual LVDS Receiver with -2 to 4.4V Common-mode Range 8-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN65LVDS9637BDRG4
This table gives cross-reference parts and alternative options found for SN65LVDS9637BDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS9637BDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS9637BDG4 | Dual LVDS Receiver with -2 to 4.4V Common-mode Range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637BDRG4 vs SN65LVDS9637BDG4 |
SN65LVDS9637BDR | Dual LVDS receiver with -2 to 4.4-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637BDRG4 vs SN65LVDS9637BDR |
SN65LVDT34D | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637BDRG4 vs SN65LVDT34D |
SN65LVDT9637AD | DUAL LINE RECEIVER, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | SN65LVDS9637BDRG4 vs SN65LVDT9637AD |
SN65LVDS34D | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637BDRG4 vs SN65LVDS34D |
SN65LVDS34DR | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637BDRG4 vs SN65LVDS34DR |
SN65LVDT9637AD | High-Speed Differential Receivers 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637BDRG4 vs SN65LVDT9637AD |
SN65LVDS9637ADR | DUAL LINE RECEIVER, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | SN65LVDS9637BDRG4 vs SN65LVDS9637ADR |
SN65LVDS9637AD | DUAL LINE RECEIVER, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | SN65LVDS9637BDRG4 vs SN65LVDS9637AD |
SN65LVDS34DRG4 | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS9637BDRG4 vs SN65LVDS34DRG4 |