-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual LVDS receiver with -2 to 4.4-V common-mode range 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS9637BDR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDS9637BDR | Texas Instruments | Dual LVDS Receiver with -2 to 4.4V Common-mode Range 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6931-1-ND
|
DigiKey | IC TRANSCEIVER 0/2 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4176 In Stock |
|
$1.5063 / $3.1100 | Buy Now |
DISTI #
2156-SN65LVDS9637BDR-ND
|
DigiKey | IC TRANSCEIVER 0/2 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
443 In Stock |
|
$1.7400 | Buy Now |
DISTI #
595-SN65LVDS9637BDR
|
Mouser Electronics | LVDS Interface IC Dual LVDS A 595-SN65LVDS9637BD RoHS: Compliant | 1934 |
|
$1.5000 / $3.1100 | Buy Now |
DISTI #
V72:2272_07321690
|
Arrow Electronics | LVDS Receiver 400Mbps 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 Container: Cut Strips | Americas - 2027 |
|
$1.5450 / $1.7030 | Buy Now |
DISTI #
65085974
|
Verical | LVDS Receiver 400Mbps 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2241 | Americas - 2027 |
|
$1.5450 / $1.7030 | Buy Now |
DISTI #
86284236
|
Verical | LVDS Receiver 400Mbps 8-Pin SOIC T/R RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 1101 | Americas - 443 |
|
$1.7750 / $1.9625 | Buy Now |
|
Rochester Electronics | SN65LVDS9637B Dual LVDS Receiver with -2 to 4.4V Common-mode Range RoHS: Compliant Status: Active Min Qty: 1 | 443 |
|
$1.4200 / $1.6700 | Buy Now |
|
Ameya Holding Limited | IC DUAL LVDS RECEIVER 8-SOIC | 2500 |
|
RFQ | |
|
LCSC | LVDS Receivers SOIC-8 LVDS ICs ROHS | 3 |
|
$3.2339 / $3.4446 | Buy Now |
|
Vyrian | Interface ICs | 9824 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS9637BDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS9637BDR
Texas Instruments
Dual LVDS receiver with -2 to 4.4-V common-mode range 8-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS9637BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS9637BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVDS9637BDG4 | Texas Instruments | Check for Price | Dual LVDS Receiver with -2 to 4.4V Common-mode Range 8-SOIC -40 to 85 | SN65LVDS9637BDR vs SN65LVDS9637BDG4 |
SN65LVDT9637AD | Rochester Electronics LLC | Check for Price | DUAL LINE RECEIVER, PDSO8, PLASTIC, SO-8 | SN65LVDS9637BDR vs SN65LVDT9637AD |
SN65LVDS9637BDRG4 | Texas Instruments | Check for Price | Dual LVDS Receiver with -2 to 4.4V Common-mode Range 8-SOIC -40 to 85 | SN65LVDS9637BDR vs SN65LVDS9637BDRG4 |
SN65LVDS34D | Texas Instruments | $1.3290 | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | SN65LVDS9637BDR vs SN65LVDS34D |
SN65LVDT9637AD | Texas Instruments | Check for Price | High-Speed Differential Receivers 8-SOIC -40 to 85 | SN65LVDS9637BDR vs SN65LVDT9637AD |
SN65LVDT34DRG4 | Texas Instruments | Check for Price | Dual LVDS Receiver with -4 to 5V Common-mode Range 8-SOIC -40 to 85 | SN65LVDS9637BDR vs SN65LVDT34DRG4 |
SN65LVDS34DR | Texas Instruments | $1.0890 | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | SN65LVDS9637BDR vs SN65LVDS34DR |
SN65LVDT34D | Texas Instruments | $2.2207 | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | SN65LVDS9637BDR vs SN65LVDT34D |
SN65LVDS9637ADR | Rochester Electronics LLC | Check for Price | DUAL LINE RECEIVER, PDSO8, PLASTIC, SO-8 | SN65LVDS9637BDR vs SN65LVDS9637ADR |
The maximum cable length supported by the SN65LVDS9637BDR is approximately 10 meters (33 feet) at a data rate of 1.485 Gbps. However, this length can vary depending on the specific application, cable quality, and environmental conditions.
To ensure signal integrity with the SN65LVDS9637BDR, it is recommended to follow proper PCB design guidelines, use high-quality cables and connectors, and implement proper termination and filtering techniques. Additionally, the device's built-in features such as pre-emphasis and de-emphasis can be used to improve signal quality.
Yes, the SN65LVDS9637BDR can be used in a multi-point configuration, but it requires careful consideration of the system design and signal routing to ensure that the signal integrity and timing requirements are met.
The power consumption of the SN65LVDS9637BDR varies depending on the operating frequency and mode. Typically, the device consumes around 150-200 mW of power when operating at 1.485 Gbps. However, this value can be reduced to around 50-70 mW when operating at lower frequencies or in power-down mode.
The SN65LVDS9637BDR has a built-in clock recovery circuit, but it requires an external clock recovery capacitor (CRC) to be connected between the CLKOUT pin and the VCC pin. The value of the CRC depends on the specific application and operating frequency.