Part Details for SN65LVDS95DGGRG4 by Texas Instruments
Overview of SN65LVDS95DGGRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65LVDS95DGGRG4
SN65LVDS95DGGRG4 CAD Models
SN65LVDS95DGGRG4 Part Data Attributes
|
SN65LVDS95DGGRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS95DGGRG4
Texas Instruments
Serdes Serializer 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN65LVDS95DGGRG4
This table gives cross-reference parts and alternative options found for SN65LVDS95DGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS95DGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVDS95DGGG4 | Texas Instruments | Check for Price | Serdes Serializer 48-TSSOP -40 to 85 | SN65LVDS95DGGRG4 vs SN65LVDS95DGGG4 |
DS90CR215MTD | Texas Instruments | $4.4992 | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85 | SN65LVDS95DGGRG4 vs DS90CR215MTD |
DS90CR215MTD | National Semiconductor Corporation | Check for Price | IC TRIPLE LINE DRIVER, PDSO48, LOW PROFILE, TSSOP-48, Line Driver or Receiver | SN65LVDS95DGGRG4 vs DS90CR215MTD |
DS90CR215MTDX/NOPB | Texas Instruments | Check for Price | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85 | SN65LVDS95DGGRG4 vs DS90CR215MTDX/NOPB |
DS90CR215MTD/NOPB | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | SN65LVDS95DGGRG4 vs DS90CR215MTD/NOPB |
SN65LVDS95DGG | Texas Instruments | Check for Price | Serdes Serializer 48-TSSOP -40 to 85 | SN65LVDS95DGGRG4 vs SN65LVDS95DGG |
SN65LVDS95DGGR | Texas Instruments | Check for Price | Serdes Serializer 48-TSSOP -40 to 85 | SN65LVDS95DGGRG4 vs SN65LVDS95DGGR |
DS90CR215MTDX | Texas Instruments | Check for Price | TRIPLE LINE DRIVER, PDSO48, LOW PROFILE, TSSOP-48 | SN65LVDS95DGGRG4 vs DS90CR215MTDX |
SN65LVDS95DGGRQ1 | Texas Instruments | Check for Price | Automotive Catalog LVDS SERDES Transmitter 48-TSSOP -40 to 85 | SN65LVDS95DGGRG4 vs SN65LVDS95DGGRQ1 |
DS90CR215MTDX | National Semiconductor Corporation | Check for Price | IC TRIPLE LINE DRIVER, PDSO48, LOW PROFILE, TSSOP-48, Line Driver or Receiver | SN65LVDS95DGGRG4 vs DS90CR215MTDX |