-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serdes Deserializer 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDS94DGGR | Texas Instruments | Serdes Deserializer 56-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41399-1-ND
|
DigiKey | IC LVDS SERDES RECEIVER 56-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1648 In Stock |
|
$4.9249 / $9.1600 | Buy Now |
DISTI #
595-SN65LVDS94DGGR
|
Mouser Electronics | LVDS Interface IC Serdes Receiver RoHS: Compliant | 800 |
|
$4.6500 / $6.9700 | Buy Now |
DISTI #
C1S746204101306
|
Chip1Stop | LVDS Serde 1904Mbps 56-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$5.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS94DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS94DGGR
Texas Instruments
Serdes Deserializer 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS94DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS94DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR286MTDX | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS94DGGR vs DS90CR286MTDX |
DS90CR286MTDX/NOPB | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS94DGGR vs DS90CR286MTDX/NOPB |
DS90CR286MTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS94DGGR vs DS90CR286MTD/NOPB |
SN65LVDS94DGGG4 | Serdes Deserializer 56-TSSOP | Texas Instruments | SN65LVDS94DGGR vs SN65LVDS94DGGG4 |
DS90CR286AMTDX | QUAD LINE RECEIVER, PDSO56, TSSOP-56 | Texas Instruments | SN65LVDS94DGGR vs DS90CR286AMTDX |
DS90CR286AMTD/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85 | Texas Instruments | SN65LVDS94DGGR vs DS90CR286AMTD/NOPB |
DS90CR286MTDX/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP | Texas Instruments | SN65LVDS94DGGR vs DS90CR286MTDX/NOPB |
DS90CR286MTD | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS94DGGR vs DS90CR286MTD |
DS90CR286AMTDX/NOPB | IC QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS94DGGR vs DS90CR286AMTDX/NOPB |
DS90CR286MTD | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP | Texas Instruments | SN65LVDS94DGGR vs DS90CR286MTD |