-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serdes Deserializer 56-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4954
|
Newark | Serdes, 1.904Gbps, Tssop-56, Serdes Function:Serialiser/Deserialiser, Data Rate:1.904Gbps, Ic Input Type:Lvds, Ic Output Type:Lvttl, Driver Case Style:Tssop, No. Of Pins:56Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS94DGG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$9.7200 / $12.2100 | Buy Now |
DISTI #
2156-SN65LVDS94DGG-ND
|
DigiKey | IC LVDS SERDES RCVR 56-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7689 In Stock |
|
$6.1400 | Buy Now |
DISTI #
296-1430-5-ND
|
DigiKey | IC LVDS SERDES RCVR 56-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
8 In Stock |
|
$5.7949 / $10.2200 | Buy Now |
DISTI #
595-SN65LVDS94DGG
|
Mouser Electronics | LVDS Interface IC LVDS Serder Receiver RoHS: Compliant | 167 |
|
$5.7900 / $10.2200 | Buy Now |
|
Rochester Electronics | SN65LVDS94 Serdes Deserializer RoHS: Compliant Status: Active Min Qty: 1 | 7689 |
|
$5.2700 / $6.2000 | Buy Now |
|
Ameya Holding Limited | SN65LVDS94DGG, 四 28位 1904Mbit/s LVDS 序列器/反序列器, LVTTL输入, 3 → 3.6 V, 56针 TSSOP封装 | 8951 |
|
RFQ | |
|
ComSIT USA | LVDS SERDES RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO56 RoHS: Not Compliant | Europe - 77 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$7.0000 / $10.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS94DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS94DGG
Texas Instruments
Serdes Deserializer 56-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS94DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS94DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR286AMTD | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85 | Texas Instruments | SN65LVDS94DGG vs DS90CR286AMTD |
DS90CR286AMTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS94DGG vs DS90CR286AMTD/NOPB |
DS90CR286MTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS94DGG vs DS90CR286MTD/NOPB |
DS90CR286MTDX | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS94DGG vs DS90CR286MTDX |
SN65LVDS94DGGR | Serdes Deserializer 56-TSSOP -40 to 85 | Texas Instruments | SN65LVDS94DGG vs SN65LVDS94DGGR |
SN65LVDS94DGGG4 | Serdes Deserializer 56-TSSOP | Texas Instruments | SN65LVDS94DGG vs SN65LVDS94DGGG4 |
DS90CR286MTD | IC QUAD LINE RECEIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS94DGG vs DS90CR286MTD |
DS90CR286MTD/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP | Texas Instruments | SN65LVDS94DGG vs DS90CR286MTD/NOPB |
DS90CR286MTDX/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP | Texas Instruments | SN65LVDS94DGG vs DS90CR286MTDX/NOPB |
DS90CR286AMTD/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 66 MHz 56-TSSOP -40 to 85 | Texas Instruments | SN65LVDS94DGG vs DS90CR286AMTD/NOPB |