Part Details for SN65LVDS4 by Texas Instruments
Overview of SN65LVDS4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65LVDS4
SN65LVDS4 CAD Models
Resources and Additional Insights for SN65LVDS4
Reference Designs related to SN65LVDS4
-
16-Bit 1-GSPS Digitizer Reference Design with AC and DC Coupled Fixed Gain Amplifier
This reference design discusses the use and performance of the Ultra-Wideband: Fixed-gain high-speed amplifier: the LMH3401 to drive the high-speed analog-to-digital converter (ADC): the ADS54J60 device. Different options for common-mode voltages: power supplies: and interfaces are discussed and measued: including AC-coupling and DC-coupling: to meet the requirements of a variety of applications.
-
TIDA-00666 支持 BLE 连接、由 4mA 至 20mA 电流回路供电的现场发送器参考设计
TI 参考设计 TIDA-00666 支持蓝牙低功耗 (BLE) 通信,并通过电流为 4-20mA 的双线回路供电。对于工业过程控制仪表,4mA 至 20mA 模拟电流回路通常用于传输模拟信号。20mA 和 4mA 分别表示信号范围的上限和下限。TIDA-00666 参考设计测量湿度和温度并通过蓝牙低功耗技术播报测量的值。TIDA-00666 设计采用回路供电方式,且回路中的电流值随湿度值而变化(0% 为 4mA,100% 为 20mA)。
-
TIDM-TM4C129SDRAMNVM 为高性能微控制器连接 NVM(在 SDRAM 上下载和执行应用程序)
This reference design demonstrates how to implement and interface Non Volatile Memory and SDRAM to the performance microcontroller TM4C1294NCPDT in TM4C product family. The implementation is made possible by using the EPI Interface of the Microcontroller to interface a 256Mbit SDRAM at 60MHz and
-
TIDA-00330 增强隔离型 M-LVDS 收发器参考设计
This reference design demonstrates the performance of a reinforced, isolated, full-duplex M-LVDS transceiver node using the ISO7842 and SN65MLVD203. A single reinforced digital isolator replaces two basic digital isolators, reducing cost and PCB area.
-
PMP5239 适用于通信的同步降压 (5V@200mA)
PMP5239 使用 TPS40021 搭配 NexFET 在 18A 时提供 1.8V,关断时为 3.3V。TPS61027 还在 200mA 时提供 5V 电压。
-
Wideband Receiver Reference Design for Upstream DOCSIS 3.1 Applications
This reference design consists of an analog front-end (AFE) signal chain for wideband receiver applications using the LMH2832 digitally controlled variable gain amplifier (DVGA) and ADS54J40 analog-to-digital converter (ADC). The design is primarily targeted for upstream DOCSIS 3.1 receiver applications specified for cable modem termination systems (CMTS) and supports up to 196 MHz of upstream signal bandwidth. The circuit solves the filtering and analog signal processing requirements for the DOCSIS 3.1 standard: which makes it easier for system designers to readily incorporate the design on the CMTS-side of the upstream signal path.
-
16-Bit 1-GSPS Digitizer Reference Design with AC and DC Coupled Variable Gain Amplifier
This reference design discusses the use and performance of the Digital Variable-Gain high-speed amplifier: the LMH6401: to drive the high-speed analog-to-digital converter (ADC): the ADS54J60 device. Different options for common-mode voltages: power supplies: and interfaces are discussed and measued: including AC-coupling and DC-coupling: to meet the requirements of a variety of applications.
-
18-bit: 2-Msps Isolated Data Acquisition Reference Design to Achieve Maximum SNR and Sampling Rate
This “18-bit: 2-Msps Isolated Data Acquisition Reference Design to achieve maximum SNR and sampling rate” illustrates how to overcome performance-limiting challenges typical of isolated data acquisition system design:Maximizing sampling rate by minimizing propagation delay introduced by digital isolatorMaximizing high-frequency AC signal chain performance (SNR) by effectively mitigating ADC sampling clock jitter introduced by the digital isolator
-
20-bit: 1-MSPS Isolator Optimized Data Acquisition Reference Design Maximizing SNR and Sample Rate
TIDA-01037 is a 20-bit: 1 MSPS isolated analog input data acquisition reference design that utilizes two different isolator devices to maximize signal chain SNR and sample rate performance. For signals requiring low jitter: such as ADC sampling clocks: TI’s ISO73xx family of low jitter devices are used whereas TI’s high speed ISO78xx family of devices are used to maximize data sample rate. By combing these two isolator solutions: high frequency performance is significantly improved by minimizing sample clock jitter across the isolation boundary: and data throughput is improved by maximizing isolator signaling rate. Additional improvements are realized by utilizing TI’s advanced ADC multiSPITM and source-synchronous features. Finally: all key design theories are described and measured results presented.
-
PMP10229 高开关频率同步降压稳压器,3.3V/2.5A 参考设计
The PMP10229 reference design is a synchronous buck converter for automotive applications. It uses the TPS57114-Q1 to deliver an output voltage of 3.3V@2.5A. The switching frequency is 1.8MHz.
1 - 5 of 10 reference designs