Part Details for SN65LVDS388DBT by Texas Instruments
Overview of SN65LVDS388DBT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for SN65LVDS388DBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Receiver, 8 Func, 8 Driver, 8 Rcvr, PDSO38 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1054 |
|
$2.7000 / $3.1700 | Buy Now |
Part Details for SN65LVDS388DBT
SN65LVDS388DBT CAD Models
SN65LVDS388DBT Part Data Attributes
|
SN65LVDS388DBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS388DBT
Texas Instruments
OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 8 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G38 | |
Length | 9.7 mm | |
Number of Functions | 8 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN65LVDS388DBT
This table gives cross-reference parts and alternative options found for SN65LVDS388DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS388DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDT388DBTRG4 | OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | SN65LVDS388DBT vs SN65LVDT388DBTRG4 |
SN75LVDS388ADBTRG4 | IC OCTAL LINE RECEIVER, PDSO38, GREEN, PLASTIC, SOP-38, Line Driver or Receiver | Texas Instruments | SN65LVDS388DBT vs SN75LVDS388ADBTRG4 |
SN65LVDT388ADBT | Octal LVDS receiver 38-TSSOP -40 to 85 | Texas Instruments | SN65LVDS388DBT vs SN65LVDT388ADBT |
SN75LVDS388DBTR | OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | SN65LVDS388DBT vs SN75LVDS388DBTR |
SN75LVDT388DBT | OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | SN65LVDS388DBT vs SN75LVDT388DBT |
SN65LVDS388ADBTG4 | Octal LVDS receiver 38-TSSOP -40 to 85 | Texas Instruments | SN65LVDS388DBT vs SN65LVDS388ADBTG4 |
SN65LVDT388ADBTRG4 | OCTAL LINE RECEIVER, PDSO38, GREEN, PLASTIC, SOP-38 | Texas Instruments | SN65LVDS388DBT vs SN65LVDT388ADBTRG4 |
SN75LVDT388ADBTG4 | 250-Mbps octal LVDS receiver 38-TSSOP 0 to 70 | Texas Instruments | SN65LVDS388DBT vs SN75LVDT388ADBTG4 |
SN75LVDT388ADBTRG4 | 250-Mbps octal LVDS receiver 38-TSSOP 0 to 70 | Texas Instruments | SN65LVDS388DBT vs SN75LVDT388ADBTRG4 |
SN75LVDS388ADBT | Octal LVDS receiver 38-TSSOP 0 to 70 | Texas Instruments | SN65LVDS388DBT vs SN75LVDS388ADBT |