Datasheets
SN65LVDS388ADBTRG4 by: Texas Instruments

Octal LVDS Receiver 38-TSSOP -40 to 85

Part Details for SN65LVDS388ADBTRG4 by Texas Instruments

Overview of SN65LVDS388ADBTRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage Healthcare Medical Imaging

Part Details for SN65LVDS388ADBTRG4

SN65LVDS388ADBTRG4 CAD Models

SN65LVDS388ADBTRG4 Part Data Attributes

SN65LVDS388ADBTRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN65LVDS388ADBTRG4 Texas Instruments Octal LVDS Receiver 38-TSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description TSSOP, TSSOP38,.25,20
Pin Count 38
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER
Interface Standard EIA-644; TIA-644
JESD-30 Code R-PDSO-G38
JESD-609 Code e4
Length 9.7 mm
Moisture Sensitivity Level 2
Number of Functions 8
Number of Terminals 38
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Low Current-Max 0.008 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP38,.25,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 4 ns
Receiver Number of Bits 8
Seated Height-Max 1.2 mm
Supply Current-Max 40 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for SN65LVDS388ADBTRG4

This table gives cross-reference parts and alternative options found for SN65LVDS388ADBTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS388ADBTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN75LVDT388ADBT 250-Mbps octal LVDS receiver 38-TSSOP 0 to 70 Texas Instruments SN65LVDS388ADBTRG4 vs SN75LVDT388ADBT
SN65LVDS388DBTR OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Texas Instruments SN65LVDS388ADBTRG4 vs SN65LVDS388DBTR
SN65LVDS388ADBTR Octal LVDS receiver 38-TSSOP -40 to 85 Texas Instruments SN65LVDS388ADBTRG4 vs SN65LVDS388ADBTR
SN75LVDS388ADBT Octal LVDS receiver 38-TSSOP 0 to 70 Texas Instruments SN65LVDS388ADBTRG4 vs SN75LVDS388ADBT
SN75LVDT388DBTR OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Texas Instruments SN65LVDS388ADBTRG4 vs SN75LVDT388DBTR
SN75LVDT388DBT OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Rochester Electronics LLC SN65LVDS388ADBTRG4 vs SN75LVDT388DBT
SN75LVDS388ADBTRG4 IC OCTAL LINE RECEIVER, PDSO38, GREEN, PLASTIC, SOP-38, Line Driver or Receiver Texas Instruments SN65LVDS388ADBTRG4 vs SN75LVDS388ADBTRG4
SN75LVDS388DBTRG4 OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Texas Instruments SN65LVDS388ADBTRG4 vs SN75LVDS388DBTRG4
SN65LVDT388ADBT Octal LVDS receiver 38-TSSOP -40 to 85 Texas Instruments SN65LVDS388ADBTRG4 vs SN65LVDT388ADBT
SN65LVDT388ADBTRG4 OCTAL LINE RECEIVER, PDSO38, GREEN, PLASTIC, SOP-38 Texas Instruments SN65LVDS388ADBTRG4 vs SN65LVDT388ADBTRG4
Part Number Description Manufacturer Compare
SN75LVDT388DBTR OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Texas Instruments SN65LVDS388ADBTRG4 vs SN75LVDT388DBTR
SN65LVDS388ADBT Octal LVDS receiver 38-TSSOP -40 to 85 Texas Instruments SN65LVDS388ADBTRG4 vs SN65LVDS388ADBT
SN65LVDT388ADBTRG4 OCTAL LINE RECEIVER, PDSO38, GREEN, PLASTIC, SOP-38 Texas Instruments SN65LVDS388ADBTRG4 vs SN65LVDT388ADBTRG4
SN65LVDT388ADBTG4 Octal LVDS receiver 38-TSSOP -40 to 85 Texas Instruments SN65LVDS388ADBTRG4 vs SN65LVDT388ADBTG4
SN75LVDT388ADBT 250-Mbps octal LVDS receiver 38-TSSOP 0 to 70 Texas Instruments SN65LVDS388ADBTRG4 vs SN75LVDT388ADBT
SN75LVDT388DBT OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Texas Instruments SN65LVDS388ADBTRG4 vs SN75LVDT388DBT
SN65LVDS388ADBTG4 Octal LVDS receiver 38-TSSOP -40 to 85 Texas Instruments SN65LVDS388ADBTRG4 vs SN65LVDS388ADBTG4
SN65LVDS388DBTRG4 OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Texas Instruments SN65LVDS388ADBTRG4 vs SN65LVDS388DBTRG4
SN75LVDT388ADBTR 250-Mbps octal LVDS receiver 38-TSSOP 0 to 70 Texas Instruments SN65LVDS388ADBTRG4 vs SN75LVDT388ADBTR
SN75LVDT388DBTRG4 OCTAL LINE RECEIVER, PDSO38, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-38 Texas Instruments SN65LVDS388ADBTRG4 vs SN75LVDT388DBTRG4

SN65LVDS388ADBTRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LVDS388ADBTRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LVDS388ADBTRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65LVDS388ADBTRG4 would you like to use for your alert(s)?
  • Please alert me when SN65LVDS388ADBTRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LVDS388ADBTRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LVDS388ADBTRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LVDS388ADBTRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LVDS388ADBTRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LVDS388ADBTRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: