-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDS32BD-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15527 In Stock |
|
$2.6200 | Buy Now |
DISTI #
296-26364-5-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
114 In Stock |
|
$2.4354 / $4.8500 | Buy Now |
DISTI #
595-SN65LVDS32BD
|
Mouser Electronics | LVDS Interface IC Quad LVDS Receiver RoHS: Compliant | 28 |
|
$2.4300 / $4.6700 | Buy Now |
DISTI #
V99:2348_07321582
|
Arrow Electronics | LVDS Receiver 400Mbps 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1829 | Americas - 31 |
|
$2.3260 / $3.3770 | Buy Now |
DISTI #
51754296
|
Verical | LVDS Receiver 400Mbps 16-Pin SOIC Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1829 | Americas - 31 |
|
$2.3260 / $3.3770 | Buy Now |
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, BICMOS, PDSO16 | 30 |
|
$2.5313 / $5.0625 | Buy Now |
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, BICMOS, PDSO16 | 6 |
|
$4.4581 / $6.0792 | Buy Now |
|
Rochester Electronics | SN65LVDS32B Quad LVDS Receiver with -2 to 4.4V Common-mode Range RoHS: Compliant Status: Active Min Qty: 1 | 15527 |
|
$2.2500 / $2.6400 | Buy Now |
|
Ameya Holding Limited | SN65LVDS32BD 四 400Mbit/s LVDS 接收器, 3 → 3.6 V, 16针 SOIC封装 | 3731 |
|
RFQ | |
|
ComSIT USA | HIGH-SPEED DIFFERENTIAL RECEIVER Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16 RoHS: Not Compliant | Europe - 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS32BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS32BD
Texas Instruments
Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS32BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS32BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS3486AD | QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | SN65LVDS32BD vs SN65LVDS3486AD |
DS90LV048ATM/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS32BD vs DS90LV048ATM/NOPB |
DS90LV032TM | LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | SN65LVDS32BD vs DS90LV032TM |
DS90LV048ATM | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS32BD vs DS90LV048ATM |
SN65LVDS3486AD | High-Speed Differential Receivers 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS32BD vs SN65LVDS3486AD |
MAX9126ESE-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | SN65LVDS32BD vs MAX9126ESE-T |
SN65LVDS3486DRG4 | Quad LVDS receiver 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS32BD vs SN65LVDS3486DRG4 |
MAX9125ESE+T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | SN65LVDS32BD vs MAX9125ESE+T |
DS90LV048ATMX/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS32BD vs DS90LV048ATMX/NOPB |
STLVDS3486BDR | QUAD LINE RECEIVER, PDSO16, SO-16 | STMicroelectronics | SN65LVDS32BD vs STLVDS3486BDR |