Part Details for SN65LVDS18DRFR by Texas Instruments
Overview of SN65LVDS18DRFR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN65LVDS18DRFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PECL to LVDS Translator, 1 Func, Complementary Output, BICMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4815 |
|
$2.3600 / $2.7800 | Buy Now |
Part Details for SN65LVDS18DRFR
SN65LVDS18DRFR CAD Models
SN65LVDS18DRFR Part Data Attributes
|
SN65LVDS18DRFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS18DRFR
Texas Instruments
PECL TO LVDS TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 2 X 2 MM, GREEN, PLASTIC, SON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 0.63 ns | |
Interface IC Type | PECL TO LVDS TRANSLATOR | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for SN65LVDS18DRFR
This table gives cross-reference parts and alternative options found for SN65LVDS18DRFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS18DRFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS18DRFRG4 | PECL TO LVDS TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 2 X 2 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | SN65LVDS18DRFR vs SN65LVDS18DRFRG4 |