Drivers And Interfaces
SN65LVDS180DG4
Texas Instruments
Description: Single full-duplex LVDS transceiver 14-SOIC -40 to 85

Overview of SN65LVDS180DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN65LVDS180DG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN65LVDS180DG4
Mouser Electronics LVDS Interface IC Single Full-Duplex LVDS Transceiver RoHS: Compliant 0
  • 350 $3.1100
  • 500 $2.7900
  • 1,000 $2.3500
  • 3,000 $2.2300
$2.2300 / $3.1100 Order Now

CAD Models for SN65LVDS180DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65LVDS180DG4 by Texas Instruments

SN65LVDS180DG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00002 A
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.247 V
Output Characteristics
DIFFERENTIAL
Output Low Current-Max
0.00002 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
4.5 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
21 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2.7 ns
Width
3.9 mm
Want to compare parts?
  1. SN65LVDS180DG4
    Texas Instruments
    Single full-duplex LVDS transceiver 14-SOIC -40 to 85
    VS

Alternate Parts for SN65LVDS180DG4

This table gives cross-reference parts and alternative options found for SN65LVDS180DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS180DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65LVDS180DRG4Q1 LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN65LVDS180DG4 vs SN65LVDS180DRG4Q1
SN65LVDS180DRG4 Single full-duplex LVDS transceiver 14-SOIC -40 to 85 Texas Instruments SN65LVDS180DG4 vs SN65LVDS180DRG4
SN65LVDS180DRQ1 Automotive Catalog High-Speed Differential Line Drivers and Receivers 14-SOIC -40 to 85 Texas Instruments SN65LVDS180DG4 vs SN65LVDS180DRQ1
SN65LVDS180D Single full-duplex LVDS transceiver 14-SOIC -40 to 85 Texas Instruments SN65LVDS180DG4 vs SN65LVDS180D
Part Number Description Manufacturer Compare
FIN1019MTCX_NL Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation SN65LVDS180DG4 vs FIN1019MTCX_NL
DS90LV019TM IC LINE TRANSCEIVER, PDSO14, SOIC-14, Line Driver or Receiver National Semiconductor Corporation SN65LVDS180DG4 vs DS90LV019TM
SN65LVDS180PWR Single full-duplex LVDS transceiver 14-TSSOP -40 to 85 Texas Instruments SN65LVDS180DG4 vs SN65LVDS180PWR
SN65LVDS180PWRG4Q1 Automotive catalog high-speed differential line transceiver 14-TSSOP -40 to 85 Texas Instruments SN65LVDS180DG4 vs SN65LVDS180PWRG4Q1
FIN1019MX Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN65LVDS180DG4 vs FIN1019MX
SN65LVDS180DRQ1 Automotive Catalog High-Speed Differential Line Drivers and Receivers 14-SOIC -40 to 85 Texas Instruments SN65LVDS180DG4 vs SN65LVDS180DRQ1
DS90LV019MDC IC LINE TRANSCEIVER, UUC, DIE, Line Driver or Receiver National Semiconductor Corporation SN65LVDS180DG4 vs DS90LV019MDC
FIN1019MTCX 3.3V LVDS High Speed Differential Driver/Receiver, 2500-REEL onsemi SN65LVDS180DG4 vs FIN1019MTCX
SN65LVDS180D Single full-duplex LVDS transceiver 14-SOIC -40 to 85 Texas Instruments SN65LVDS180DG4 vs SN65LVDS180D
DS90LV019TMTCX IC LINE TRANSCEIVER, PDSO14, TSSOP-14, Line Driver or Receiver National Semiconductor Corporation SN65LVDS180DG4 vs DS90LV019TMTCX

Related Parts for SN65LVDS180DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LVDS180DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LVDS180DG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65LVDS180DG4 would you like to use for your alert(s)?
  • Please alert me when SN65LVDS180DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LVDS180DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LVDS180DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LVDS180DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LVDS180DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LVDS180DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: