-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single full-duplex LVDS transceiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS179D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDS179DGKR | Texas Instruments | Single Full-Duplex LVDS Transceiver 8-VSSOP -40 to 85 | |
SN65LVDS179DGKG4 | Texas Instruments | Single Full-Duplex LVDS Transceiver 8-VSSOP -40 to 85 | |
SN65LVDS179D | Texas Instruments | Single Full-Duplex LVDS Transceiver 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDS179D-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6811 In Stock |
|
$2.6200 | Buy Now |
DISTI #
296-1424-5-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
575 In Stock |
|
$2.4640 / $4.4800 | Buy Now |
DISTI #
595-SN65LVDS179D
|
Mouser Electronics | LVDS Interface IC Low V Diff A 595-SN65LVDS179DR RoHS: Compliant | 299 |
|
$2.4400 / $4.4800 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, BIPOLAR, PDSO8 | 49 |
|
$3.3750 / $5.0625 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, BIPOLAR, PDSO8 | 16 |
|
$2.2500 / $4.5000 | Buy Now |
|
Rochester Electronics | SN65LVDS179 Single Full-Duplex LVDS Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 6811 |
|
$2.1400 / $2.5200 | Buy Now |
DISTI #
SN65LVDS179D
|
TME | IC: interface, line interface,line receiver,line driver, LVTTL Min Qty: 1 | 0 |
|
$3.2200 / $4.2900 | RFQ |
DISTI #
SMC-SN65LVDS179D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2664 |
|
RFQ | |
|
Vyrian | Interface ICs | 4402 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS179D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS179D
Texas Instruments
Single full-duplex LVDS transceiver 8-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Low Current-Max | 0.00002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.7 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS179D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS179D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVDS179DR | Texas Instruments | $1.9039 | Single full-duplex LVDS transceiver 8-SOIC -40 to 85 | SN65LVDS179D vs SN65LVDS179DR |
SN65LVDS179DRG4 | Texas Instruments | Check for Price | Single full-duplex LVDS transceiver 8-SOIC -40 to 85 | SN65LVDS179D vs SN65LVDS179DRG4 |