Part Details for SN65LVDS116DGG by Texas Instruments
Overview of SN65LVDS116DGG by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SN65LVDS116DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDS116DGG-ND
|
DigiKey | IC MULTIPLEXER 1CH 64TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21817 In Stock |
|
$8.1100 | Buy Now |
DISTI #
296-2348-5-ND
|
DigiKey | IC MULTIPLEXER 1CH 64TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
145 In Stock |
|
$7.5399 / $11.9100 | Buy Now |
DISTI #
595-SN65LVDS116DGG
|
Mouser Electronics | Clock Buffer 1:16 LVDS Clock Fanout Buffer RoHS: Compliant | 21 |
|
$7.5300 / $11.4700 | Buy Now |
DISTI #
V99:2348_07321473
|
Arrow Electronics | LVDS Repeater 400Mbps 0.454V 64-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2217 | Americas - 5 |
|
$7.2010 / $11.3710 | Buy Now |
DISTI #
69894531
|
Verical | LVDS Repeater 400Mbps 0.454V 64-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 5 |
|
$7.2010 / $11.3710 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | 68 |
|
$9.4720 / $11.5200 | Buy Now | |
|
Quest Components | 15 |
|
$12.2880 / $13.8240 | Buy Now | |
|
Rochester Electronics | SN65LVDS116 1:16 LVDS Clock Fanout Buffer RoHS: Compliant Status: Active Min Qty: 1 | 21817 |
|
$6.9600 / $8.1900 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER 1CH 64TSSOP | 7386 |
|
RFQ |
Part Details for SN65LVDS116DGG
SN65LVDS116DGG CAD Models
SN65LVDS116DGG Part Data Attributes
|
SN65LVDS116DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS116DGG
Texas Instruments
1:16 LVDS clock fanout buffer 64-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 16 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.7 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4.7 ns | |
Width | 6.1 mm |
Alternate Parts for SN65LVDS116DGG
This table gives cross-reference parts and alternative options found for SN65LVDS116DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS116DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS116DGGRG4 | LINE TRANSCEIVER, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN65LVDS116DGG vs SN65LVDS116DGGRG4 |
SN65LVDS116DGGG4 | 1:16 LVDS clock fanout buffer 64-TSSOP -40 to 85 | Texas Instruments | SN65LVDS116DGG vs SN65LVDS116DGGG4 |