-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:8 LVDS clock fanout buffer 38-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7650
|
Newark | Lvds Repeater, 400Mbps, Tssop-38, Device Type:Differential Buffer/Repeater, Peak-To-Peak Jitter Max:-, Supply Current Max:85Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS108DBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.3400 / $9.8700 | Buy Now |
DISTI #
296-2346-5-ND
|
DigiKey | IC MULTIPLEXER 1CH 38TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
420 In Stock |
|
$4.7995 / $8.4600 | Buy Now |
DISTI #
2156-SN65LVDS108DBT-ND
|
DigiKey | IC MULTIPLEXER 1CH 38TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
188 In Stock |
|
$5.0900 | Buy Now |
DISTI #
595-SN65LVDS108DBT
|
Mouser Electronics | Clock Buffer 1:8 LVDS Clock Fanout Buffer RoHS: Compliant | 245 |
|
$4.6800 / $6.3500 | Buy Now |
DISTI #
V99:2348_07321467
|
Arrow Electronics | LVDS Repeater 400Mbps 0.454V 38-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1644 | Americas - 11 |
|
$3.3000 / $4.5274 | Buy Now |
|
Rochester Electronics | SN65LVDS108 1:8 LVDS Clock Fanout Buffer RoHS: Compliant Status: Active Min Qty: 1 | 188 |
|
$4.3600 / $5.1300 | Buy Now |
|
Ameya Holding Limited | SM8/I°/8-PORT LVDS REPEATER | 20810 |
|
RFQ | |
DISTI #
3119079
|
element14 Asia-Pacific | LVDS REPEATER, 400MBPS, TSSOP-38 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.0324 / $14.3456 | Buy Now |
DISTI #
3119079
|
Farnell | LVDS REPEATER, 400MBPS, TSSOP-38 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$8.5829 / $14.3007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS108DBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS108DBT
Texas Instruments
1:8 LVDS clock fanout buffer 38-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4.5 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS108DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS108DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS108DBTRG4 | 1:8 LVDS clock fanout buffer 38-TSSOP -40 to 85 | Texas Instruments | SN65LVDS108DBT vs SN65LVDS108DBTRG4 |
SN65LVDS108DBTG4 | 1:8 LVDS clock fanout buffer 38-TSSOP -40 to 85 | Texas Instruments | SN65LVDS108DBT vs SN65LVDS108DBTG4 |