-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:4 LVDS clock fanout buffer 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS104DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN65LVDS104DRCT-ND
|
DigiKey | IC MULTIPLEXER 1CH 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6543 / $4.8000 | Buy Now |
DISTI #
595-SN65LVDS104DR
|
Mouser Electronics | Clock Buffer 1:4 LVDS Clock Fanou t Buffer A 595-SN65LVDS104D RoHS: Compliant | 1998 |
|
$2.6500 / $5.7600 | Buy Now |
|
LCSC | LVDS SOIC-16 LVDS ICs ROHS | 100 |
|
$4.9748 / $7.1445 | Buy Now |
|
Win Source Electronics | 4-PORT LVDS AND 4-PORT TTL-TO-LVDS REPEATERS | 5180 |
|
$2.7816 / $4.1723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS104DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS104DR
Texas Instruments
1:4 LVDS clock fanout buffer 16-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.00002 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.2 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4.2 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS104DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS104DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVDS104D | Texas Instruments | $3.2876 | 1:4 LVDS clock fanout buffer 16-SOIC -40 to 85 | SN65LVDS104DR vs SN65LVDS104D |
SN65LVDS104DG4 | Texas Instruments | Check for Price | 1:4 LVDS clock fanout buffer 16-SOIC -40 to 85 | SN65LVDS104DR vs SN65LVDS104DG4 |
STLVDS104BD | STMicroelectronics | Check for Price | LINE TRANSCEIVER, PDSO16, SOP-16 | SN65LVDS104DR vs STLVDS104BD |
The maximum cable length depends on the specific application and the signal frequency. As a general rule, the maximum cable length for LVDS signals is around 10-15 meters at a frequency of 100 MHz. However, it's recommended to consult the TI application note 'LVDS Owner's Manual' (SLWC073) for more detailed information on cable length and signal integrity.
While the SN65LVDS104DR is designed specifically for LVDS applications, it can be used for other differential signaling standards like RS-422 or RS-485 with some limitations. However, the device's common-mode voltage range and differential output voltage may not be compatible with all RS-422 or RS-485 systems. It's recommended to consult the datasheet and application notes to determine if the SN65LVDS104DR can be used in a specific non-LVDS application.
The SN65LVDS104DR requires a 100-ohm differential termination resistor at the receiving end of the transmission line to maintain signal integrity. The termination resistor should be placed as close to the receiver as possible to minimize reflections and ensure proper signal termination.
The power consumption of the SN65LVDS104DR depends on the operating frequency, supply voltage, and output load. According to the datasheet, the typical power consumption is around 15-20 mA per channel at a supply voltage of 3.3 V and an operating frequency of 100 MHz. However, the actual power consumption may vary depending on the specific application and operating conditions.
The SN65LVDS104DR is rated for operation over a temperature range of -40°C to 85°C. However, the device's performance and reliability may be affected at higher temperatures. It's recommended to consult the datasheet and application notes for more information on high-temperature operation and to ensure that the device meets the specific requirements of the application.