-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive catalog high-speed differential line transceiver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS051PWRG4Q1 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDS051PWRG4Q1 | Texas Instruments | Automotive Catalog High-Speed Differential Line Transceiver 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN65LVDS051PWRG4Q1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4447 / $2.4925 | Buy Now |
DISTI #
595-65LVDS051PWRG4Q1
|
Mouser Electronics | LVDS Interface IC DUAL LVDS Xceiver A 595-SN65LVDS051PWRQ1 RoHS: Compliant | 0 |
|
$2.4900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS051PWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS051PWRG4Q1
Texas Instruments
Automotive catalog high-speed differential line transceiver 16-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.5 ns | |
Receiver Number of Bits | 2 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.7 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS051PWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS051PWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVDS051PWR | Texas Instruments | $2.0881 | 400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85 | SN65LVDS051PWRG4Q1 vs SN65LVDS051PWR |
SN65LVDS051PW | Texas Instruments | $2.4957 | 400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85 | SN65LVDS051PWRG4Q1 vs SN65LVDS051PW |
SN65LVDS051PWRQ1 | Texas Instruments | $2.4510 | Automotive catalog high-speed differential line transceiver 16-TSSOP -40 to 85 | SN65LVDS051PWRG4Q1 vs SN65LVDS051PWRQ1 |
SN65LVDS051PWG4 | Texas Instruments | Check for Price | 400 Mbps LVDS Dual High-Speed Differential Transceiver 16-TSSOP -40 to 85 | SN65LVDS051PWRG4Q1 vs SN65LVDS051PWG4 |
PI90LV051LE | Pericom Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, GREEN, TSSOP-16 | SN65LVDS051PWRG4Q1 vs PI90LV051LE |