-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive catalog high-speed differential line drivers and receivers 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDS050IPWRQ1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 132 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
75439 In Stock |
|
$2.2800 | Buy Now |
DISTI #
296-30094-2-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 132 Lead time: 6 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$2.1170 | Buy Now |
DISTI #
595-N65LVDS050IPWRQ1
|
Mouser Electronics | LVDS Interface IC AC High-Speed Diff Line Drvr & Rcvr RoHS: Compliant | 1802 |
|
$2.1000 / $3.4000 | Buy Now |
DISTI #
V72:2272_07321419
|
Arrow Electronics | LVDS Driver/Receiver 400Mbps 0.454V Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1806 Container: Cut Strips | Americas - 1263 |
|
$2.0210 / $2.1120 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Rochester Electronics | SN65LVDS050-Q1 Automotive Catalog High-Speed Differential Line Drivers and Receivers RoHS: Compliant Status: Active Min Qty: 1 | 75439 |
|
$1.9500 / $2.3000 | Buy Now |
|
Ameya Holding Limited | IC DIFF LINE DVR/RCVR HS 16TSSOP | 16020 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS050IPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS050IPWRQ1
Texas Instruments
Automotive catalog high-speed differential line drivers and receivers 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.5 ns | |
Receiver Number of Bits | 2 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.7 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS050IPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS050IPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS050PWR | Dual LVDS transceiver 16-TSSOP | Texas Instruments | SN65LVDS050IPWRQ1 vs SN65LVDS050PWR |
STLVDS050BTR | DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 | STMicroelectronics | SN65LVDS050IPWRQ1 vs STLVDS050BTR |
SN65LVDS050PWG4 | Dual LVDS Transceiver 16-TSSOP | Texas Instruments | SN65LVDS050IPWRQ1 vs SN65LVDS050PWG4 |
SN65LVDS050PWRG4 | Dual LVDS Transceiver 16-TSSOP | Texas Instruments | SN65LVDS050IPWRQ1 vs SN65LVDS050PWRG4 |
PI90LV050L | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, TSSOP-16 | Pericom Semiconductor Corporation | SN65LVDS050IPWRQ1 vs PI90LV050L |
PI90LV050LE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, GREEN, TSSOP-16 | Pericom Semiconductor Corporation | SN65LVDS050IPWRQ1 vs PI90LV050LE |
SN65LVDS050PWRQ1 | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | SN65LVDS050IPWRQ1 vs SN65LVDS050PWRQ1 |
SN65LVDS050MPWREP | LINE TRANSCEIVER, PDSO16, SOP-16 | Texas Instruments | SN65LVDS050IPWRQ1 vs SN65LVDS050MPWREP |