SN65LVDS050ID
Texas Instruments
Description: DUAL LINE TRANSCEIVER, PDSO16

Overview of SN65LVDS050ID by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Medical Imaging

CAD Models for SN65LVDS050ID by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN65LVDS050ID by Texas Instruments

SN65LVDS050ID
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN65LVDS050ID
    Texas Instruments
    DUAL LINE TRANSCEIVER, PDSO16
    VS

Alternate Parts for SN65LVDS050ID

This table gives cross-reference parts and alternative options found for SN65LVDS050ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS050ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65LVDS050DRG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN65LVDS050ID vs SN65LVDS050DRG4
SN65LVDS050DR Dual LVDS transceiver 16-SOIC -40 to 85 Texas Instruments SN65LVDS050ID vs SN65LVDS050DR
SN65LVDS050IDR DUAL LINE TRANSCEIVER, PDSO16 Texas Instruments SN65LVDS050ID vs SN65LVDS050IDR
STLVDS050BDR DUAL LINE TRANSCEIVER, PDSO16, SOP-16 STMicroelectronics SN65LVDS050ID vs STLVDS050BDR
PI90LVB050WE Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, GREEN, SOIC-16 Pericom Semiconductor Corporation SN65LVDS050ID vs PI90LVB050WE
STLVDS050BD DUAL LINE TRANSCEIVER, PDSO16, SOP-16 STMicroelectronics SN65LVDS050ID vs STLVDS050BD
SN65LVDS050D Dual LVDS transceiver 16-SOIC -40 to 85 Texas Instruments SN65LVDS050ID vs SN65LVDS050D
PI90LVB050W Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16, SOIC-16 Pericom Semiconductor Corporation SN65LVDS050ID vs PI90LVB050W
SN65LVDS050DG4 Dual LVDS transceiver 16-SOIC -40 to 85 Texas Instruments SN65LVDS050ID vs SN65LVDS050DG4
Part Number Description Manufacturer Compare
SN65LVDS050DRQ1 DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-14 Texas Instruments SN65LVDS050ID vs SN65LVDS050DRQ1
STLVDS050BTR DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 STMicroelectronics SN65LVDS050ID vs STLVDS050BTR
SN65LVDS050PWRG4 Dual LVDS Transceiver 16-TSSOP Texas Instruments SN65LVDS050ID vs SN65LVDS050PWRG4
STLVDS051BTR DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 STMicroelectronics SN65LVDS050ID vs STLVDS051BTR
SN65LVDS050PWRQ1 DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, TSSOP-16 Texas Instruments SN65LVDS050ID vs SN65LVDS050PWRQ1
SN65LVDS050DR Dual LVDS transceiver 16-SOIC -40 to 85 Texas Instruments SN65LVDS050ID vs SN65LVDS050DR
PI90LV050LE Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, GREEN, TSSOP-16 Pericom Semiconductor Corporation SN65LVDS050ID vs PI90LV050LE
SN65LVDS050D Dual LVDS transceiver 16-SOIC -40 to 85 Texas Instruments SN65LVDS050ID vs SN65LVDS050D
PI90LV050L Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, TSSOP-16 Pericom Semiconductor Corporation SN65LVDS050ID vs PI90LV050L
SN65LVDS050DRG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN65LVDS050ID vs SN65LVDS050DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LVDS050ID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LVDS050ID by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65LVDS050ID would you like to use for your alert(s)?
  • Please alert me when SN65LVDS050ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LVDS050ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LVDS050ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LVDS050ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LVDS050ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LVDS050ID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: