-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-duplex LVDM transceiver 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41394-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4912 In Stock |
|
$2.6033 / $5.1500 | Buy Now |
DISTI #
595-SN65LVDM176DGKR
|
Mouser Electronics | LVDS Interface IC Half-Duplex LVDM Transceiver RoHS: Compliant | 3685 |
|
$2.5100 / $4.6700 | Buy Now |
DISTI #
SN65LVDM176DGKR
|
TME | IC: interface, line interface,line receiver,line driver, LVTTL Min Qty: 1 | 0 |
|
$3.1800 / $4.8400 | RFQ |
|
Ameya Holding Limited | MSOP 8/I°/ LOW VOLT DIFFERENTIAL DRVR & RCVR | 96758 |
|
RFQ | |
|
LCSC | LVDS Transceiver MSOP-8 LVDS ICs ROHS | 3 |
|
$3.6275 / $4.7019 | Buy Now |
|
Win Source Electronics | HIGH-SPEED DIFFERENTIAL LINE TRANSCEIVER | 29000 |
|
$2.0730 / $3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDM176DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDM176DGKR
Texas Instruments
Half-duplex LVDM transceiver 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.05 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.7 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN65LVDM176DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDM176DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDM176DGKRG4 | Half-duplex LVDM transceiver 8-VSSOP -40 to 85 | Texas Instruments | SN65LVDM176DGKR vs SN65LVDM176DGKRG4 |
SN65LVDM176DGKG4 | Half-duplex LVDM transceiver 8-VSSOP -40 to 85 | Texas Instruments | SN65LVDM176DGKR vs SN65LVDM176DGKG4 |
SN65LVDM176DGK | Half-duplex LVDM transceiver 8-VSSOP -40 to 85 | Texas Instruments | SN65LVDM176DGKR vs SN65LVDM176DGK |