Part Details for SN65LBC180RSA by Texas Instruments
Results Overview of SN65LBC180RSA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LBC180RSA Information
SN65LBC180RSA by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65LBC180RSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LOW-POWER RS-485 LINE DRIVER AND RECEIVER PAIRS | 6200 |
|
$21.1960 / $31.7940 | Buy Now |
Part Details for SN65LBC180RSA
SN65LBC180RSA CAD Models
SN65LBC180RSA Part Data Attributes
|
SN65LBC180RSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC180RSA
Texas Instruments
LINE TRANSCEIVER, PQCC16, PLASTIC, QFN-16
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; ISO 8482 | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 33 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 18 ns | |
Width | 4 mm |
Alternate Parts for SN65LBC180RSA
This table gives cross-reference parts and alternative options found for SN65LBC180RSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC180RSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LBC180RSARG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PQCC16, GREEN, PLASTIC, QFN-16 | SN65LBC180RSA vs SN65LBC180RSARG4 |
SN65LBC180RSAR | Texas Instruments | $1.6267 | Low-Power Differential Line Driver And Receiver Pair 16-QFN -40 to 85 | SN65LBC180RSA vs SN65LBC180RSAR |
ADM489ARUZ-REEL7 | Analog Devices Inc | Check for Price | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | SN65LBC180RSA vs ADM489ARUZ-REEL7 |
ADM489ARU-REEL | Analog Devices Inc | Check for Price | IC LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16, Line Driver or Receiver | SN65LBC180RSA vs ADM489ARU-REEL |
SN75LBC180RSATG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PQCC16, GREEN, PLASTIC, QFN-16 | SN65LBC180RSA vs SN75LBC180RSATG4 |
ADM489ARU-REEL7 | Analog Devices Inc | Check for Price | IC LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16, Line Driver or Receiver | SN65LBC180RSA vs ADM489ARU-REEL7 |
SN75LBC180RSAR | Texas Instruments | Check for Price | IC LINE TRANSCEIVER, PQCC16, GREEN, PLASTIC, QFN-16, Line Driver or Receiver | SN65LBC180RSA vs SN75LBC180RSAR |
SN75LBC180RSA | Texas Instruments | Check for Price | LINE TRANSCEIVER, PQCC16, PLASTIC, QFN-16 | SN65LBC180RSA vs SN75LBC180RSA |
ADM489ARU | Analog Devices Inc | Check for Price | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE) | SN65LBC180RSA vs ADM489ARU |
ADM489ARUZ-REEL | Analog Devices Inc | Check for Price | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE) | SN65LBC180RSA vs ADM489ARUZ-REEL |