Drivers And Interfaces
SN65LBC176APE4
Texas Instruments
Description: Differential Bus Transceivers 8-PDIP -40 to 85

Overview of SN65LBC176APE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN65LBC176APE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics SN65LBC176A - Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 57
  • 1 $1.8300
  • 25 $1.7900
  • 100 $1.7200
  • 500 $1.6500
  • 1,000 $1.5600
$1.5600 / $1.8300 Buy Now

CAD Models for SN65LBC176APE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65LBC176APE4 by Texas Instruments

SN65LBC176APE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.0001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A; ISO 8482
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1 V
Output Low Current-Max
0.008 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.35
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
20 ns
Receiver Number of Bits
1
Seated Height-Max
5.08 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmit Delay-Max
12 ns
Width
7.62 mm
Want to compare parts?
  1. SN65LBC176APE4
    Texas Instruments
    Differential Bus Transceivers 8-PDIP -40 to 85
    VS

Alternate Parts for SN65LBC176APE4

This table gives cross-reference parts and alternative options found for SN65LBC176APE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC176APE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX487EEPA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products SN65LBC176APE4 vs MAX487EEPA+
MAX487EEPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products SN65LBC176APE4 vs MAX487EEPA
MAX481EEPA+ ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc SN65LBC176APE4 vs MAX481EEPA+
SN65LBC176AP Differential Bus Transceivers 8-PDIP -40 to 85 Texas Instruments SN65LBC176APE4 vs SN65LBC176AP
Part Number Description Manufacturer Compare
SN65LBC176AD Differential Bus Transceivers 8-SOIC -40 to 85 Texas Instruments SN65LBC176APE4 vs SN65LBC176AD
MAX487EEPA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products SN65LBC176APE4 vs MAX487EEPA+
MAX487EEPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products SN65LBC176APE4 vs MAX487EEPA
MAX481EEPA+ ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc SN65LBC176APE4 vs MAX481EEPA+
SN75LBC176ADRG4 Differential Bus Transceiver 8-SOIC 0 to 70 Texas Instruments SN65LBC176APE4 vs SN75LBC176ADRG4
SN65LBC176AP Differential Bus Transceivers 8-PDIP -40 to 85 Texas Instruments SN65LBC176APE4 vs SN65LBC176AP
SN65LBC176ADR Differential Bus Transceivers 8-SOIC -40 to 85 Texas Instruments SN65LBC176APE4 vs SN65LBC176ADR

Related Parts for SN65LBC176APE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LBC176APE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LBC176APE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65LBC176APE4 would you like to use for your alert(s)?
  • Please alert me when SN65LBC176APE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LBC176APE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LBC176APE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LBC176APE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LBC176APE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LBC176APE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: