Part Details for SN65LBC173ANE4 by Texas Instruments
Overview of SN65LBC173ANE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN65LBC173ANE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LBC173ANE4-ND
|
DigiKey | IC LINE RECEIVER 4 FUNC 4 DRVR Min Qty: 125 Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$3.0000 | Buy Now |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Driver, 4 Rcvr, BICMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 125 |
|
$2.5700 / $3.0300 | Buy Now |
|
Chip1Cloud | QUADRUPLE RS-485 DIFFERENTIAL LINE RECEIVERS | 7700 |
|
RFQ |
Part Details for SN65LBC173ANE4
SN65LBC173ANE4 CAD Models
SN65LBC173ANE4 Part Data Attributes:
|
SN65LBC173ANE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC173ANE4
Texas Instruments
Quadruple RS-485 Differential Line Receivers 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 16 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN65LBC173ANE4
This table gives cross-reference parts and alternative options found for SN65LBC173ANE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC173ANE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC173ANR | QUAD LINE RECEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | SN65LBC173ANE4 vs SN65LBC173ANR |
SN65LBC173AN | Quadruple RS-485 Differential Line Receivers 16-PDIP -40 to 85 | Texas Instruments | SN65LBC173ANE4 vs SN65LBC173AN |
SN75LBC173ANE4 | QUAD LINE RECEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | SN65LBC173ANE4 vs SN75LBC173ANE4 |
SN75LBC173ANR | QUAD LINE RECEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | SN65LBC173ANE4 vs SN75LBC173ANR |
SN75LBC173AN | Quadruple RS-485 Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | SN65LBC173ANE4 vs SN75LBC173AN |