-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple differential transceivers 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LBC171DW-ND
|
DigiKey | IC TRANSCEIVER HALF 3/3 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14079 In Stock |
|
$14.3500 | Buy Now |
DISTI #
296-9705-5-ND
|
DigiKey | IC TRANSCEIVER HALF 3/3 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
42 In Stock |
|
$15.6980 / $20.9500 | Buy Now |
DISTI #
595-SN65LBC171DW
|
Mouser Electronics | SCSI Interface IC Triple Differential Transceivers RoHS: Compliant | 0 |
|
$14.9900 / $21.9300 | Order Now |
|
Rochester Electronics | SN65LBC171 Triple Differential Transceivers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14079 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC171DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC171DW
Texas Instruments
Triple differential transceivers 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482; X3.277 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.825 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 16 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 12 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN65LBC171DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC171DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS171DWRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65LBC171DW vs SN75ALS171DWRE4 |
SN75LBC171DWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65LBC171DW vs SN75LBC171DWRG4 |
SN75ALS171DW | Triple differential bus transceiver 20-SOIC 0 to 70 | Texas Instruments | SN65LBC171DW vs SN75ALS171DW |
SN65LBC171DWG4 | Triple Differential Transceivers 20-SOIC -40 to 85 | Texas Instruments | SN65LBC171DW vs SN65LBC171DWG4 |
SN75ALS171ADWE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65LBC171DW vs SN75ALS171ADWE4 |
SN75ALS171DWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65LBC171DW vs SN75ALS171DWRG4 |
SN75LBC171DW | Triple Differential Transceivers 20-SOIC 0 to 70 | Texas Instruments | SN65LBC171DW vs SN75LBC171DW |
SN75ALS171DWE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65LBC171DW vs SN75ALS171DWE4 |
SN75ALS1711DW-00 | LINE TRANSCEIVER, PDSO20 | Texas Instruments | SN65LBC171DW vs SN75ALS1711DW-00 |
SN75LBC171DWG4 | Triple Differential Transceivers 20-SOIC 0 to 70 | Texas Instruments | SN65LBC171DW vs SN75LBC171DWG4 |