Drivers And Interfaces
SN65LBC170DW
Texas Instruments
Description: Triple Differential Transceivers 20-SOIC -40 to 85

Overview of SN65LBC170DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN65LBC170DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN65LBC170DW
Mouser Electronics SCSI Interface IC Triple Differential Transceivers RoHS: Compliant 1
  • 1 $13.5700
  • 10 $12.4800
  • 25 $11.9600
  • 100 $10.5400
  • 250 $10.0200
  • 500 $9.3700
$9.3700 / $13.5700 Buy Now
Rochester Electronics SN65LBC170 Triple Differential Transceivers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 2151
  • 1 $9.3400
  • 25 $9.1500
  • 100 $8.7800
  • 500 $8.4100
  • 1,000 $7.9400
$7.9400 / $9.3400 Buy Now

CAD Models for SN65LBC170DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65LBC170DW by Texas Instruments

SN65LBC170DW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
3
High Level Input Current-Max
0.0001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482; X3.277
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1 V
Output Characteristics
3-STATE
Output Low Current-Max
0.008 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
16 ns
Receiver Number of Bits
3
Seated Height-Max
2.65 mm
Supply Current-Max
20 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
12 ns
Width
7.5 mm
Want to compare parts?
  1. SN65LBC170DW
    Texas Instruments
    Triple Differential Transceivers 20-SOIC -40 to 85
    VS

Alternate Parts for SN65LBC170DW

This table gives cross-reference parts and alternative options found for SN65LBC170DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC170DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75ALS170DWR Triple differential bus transceiver 20-SOIC 0 to 70 Texas Instruments SN65LBC170DW vs SN75ALS170DWR
SN75ALS170ADWE4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN65LBC170DW vs SN75ALS170ADWE4
SN75ALS170ADWR Triple differential bus transceiver 20-SOIC 0 to 70 Texas Instruments SN65LBC170DW vs SN75ALS170ADWR
SN65LBC170DWRG4 IC TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20, Line Driver or Receiver Texas Instruments SN65LBC170DW vs SN65LBC170DWRG4
SN75ALS170DWRE4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN65LBC170DW vs SN75ALS170DWRE4
SN75ALS170DWE4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN65LBC170DW vs SN75ALS170DWE4
SN75ALS170ADW Triple differential bus transceiver 20-SOIC 0 to 70 Texas Instruments SN65LBC170DW vs SN75ALS170ADW
SN65LBC170DWR TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN65LBC170DW vs SN65LBC170DWR
SN75LBC170DWRG4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN65LBC170DW vs SN75LBC170DWRG4
SN75LBC170DWR TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN65LBC170DW vs SN75LBC170DWR
Part Number Description Manufacturer Compare
SN75ALS170DW Triple differential bus transceiver 20-SOIC 0 to 70 Texas Instruments SN65LBC170DW vs SN75ALS170DW
SN65LBC170DWRG4 IC TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20, Line Driver or Receiver Texas Instruments SN65LBC170DW vs SN65LBC170DWRG4
SN75ALS170ADWRG4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN65LBC170DW vs SN75ALS170ADWRG4
SN75ALS170DWRE4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN65LBC170DW vs SN75ALS170DWRE4
SN75ALS170ADWR Triple differential bus transceiver 20-SOIC 0 to 70 Texas Instruments SN65LBC170DW vs SN75ALS170ADWR
SN75ALS170ADWRE4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN65LBC170DW vs SN75ALS170ADWRE4
SN65LBC170DWG4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN65LBC170DW vs SN65LBC170DWG4
SN75LBC170DWRG4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN65LBC170DW vs SN75LBC170DWRG4
SN75LBC170DWR TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN65LBC170DW vs SN75LBC170DWR
SN75ALS170DWG4 Triple Differential Bus Transceiver 20-SOIC 0 to 70 Texas Instruments SN65LBC170DW vs SN75ALS170DWG4

Related Parts for SN65LBC170DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LBC170DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LBC170DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65LBC170DW would you like to use for your alert(s)?
  • Please alert me when SN65LBC170DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LBC170DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LBC170DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LBC170DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LBC170DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LBC170DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: