Part Details for SN65HVS882 by Texas Instruments
Overview of SN65HVS882 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65HVS882
SN65HVS882 CAD Models
Resources and Additional Insights for SN65HVS882
Reference Designs related to SN65HVS882
-
EnDat 2.2 System Reference Design
This reference design implements EnDat 2.2 Master protocol stack and hardware interface based on HEIDENHAIN EnDat 2.2 standard for position or rotary encoders. The design is composed of EnDat 2.2 Master protocol stack: half-duplex communications using RS-485 transceivers and the line termination implemented on the Sitara AM437x industrial development kit. This design is fully tested to meet HEIDENHAIN EnDat 2.2 standard. Along with EnDat position feedback: AM437x IDK is able to support industrial communications and motor drive as described in the AM437x single-chip motor-control design guide.
-
Sercos III Slave For AM437x Communication Development Platform Reference Design
The TIDEP0039 Sercos III Slave For AM437x Communication Development Platform Reference Design combines the AM437x Sitara processor family from Texas Instruments (TI) and the Sercos III media access control (MAC) layer into a single system-on-chip (SoC) solution. Targeted for Sercos III slave communications: the TIDEP0039 allows designers to implement the real-time Sercos III communication standard for a broad range of industrial automation equipment. The design is based on the TMDXIDK437X Industrial Development Kit (IDK).
-
Parallel Redundancy Protocol (PRP) Ethernet Reference Design for Substation Automation
This is a reference design for high-reliability: low-latency network communications for substation automation equipment in smart grid transmission and distribution networks. It supports the parallel redundancy protocol (PRP) specification in the IEC 62439 standard using the PRU-ICSS. This reference design is a lower-cost alternative to FPGA approaches and provides the flexibility and performance to add features such as IEC 61850 support without additional components.
-
Enhanced I<sup>2</sup>C and SMbus Master Interface Reference Design with PRU-ICSS
This is a reference design for industrial communication on Sitara™ processors with Programmable Real-Time Unit and Industrial Communication Subsystem (PRU-ICSS). PRU-ICSS allows custom firmware applications in the field of real-time applications. The I2C peripheral on many application processors does not support SMbus commands like block-read and block-write transfers. This reference design implements those SMbus commands with standard I2C commands into the PRU-ICSS peripheral.
-
Single Chip Drive for Industrial Communications and Motor Control
This reference design implements hardware interface based on the HEIDENHAIN EnDat 2.2 standard for position or rotary encoders. The platform also allows you to implement real-time EtherCAT communications standards in a broad range of industrial automation equipment. It enables designs with a low footprint: low power and single chip solution in applications such as industrial automation: factory automation or industrial communication.
-
PMP15016 采用 LMR23630 同步直流/直流降压转换器的 CISPR-22 EMI 优化型参考设计
PMP15016 参考设计是使用 LMR23630 直流/直流降压稳压器 IC 的 5V/3A 输出电源。此设计使用 4 层电路板,适合采用 24V 输入总线的工业应用。LMR23630 是可支持 4.0V 至 36V 输入电压并提供 3A 输出电流的 400 kHz 固定式同步降压稳压器。此参考设计具有 9V 至 36V 的输入电压范围,采用限制宽松的标称 24V 输入电压,覆盖了工业应用中彼此之间差别巨大的常见输入电压条件。此参考设计包括有关输入 EMI 滤波器的部分。为了在 4 层 PCB 上提升 EMI 性能,对布局进行了优化。此板经过了 CISPR-22 标准测试。此传导发射 (CE) 和辐射发射 (RE) 符合 CISPR 22 B 类要求且具有 10dB+ 裕量。
-
PMP7759 6V-33V 输入转换为 16.7V、1.75A 输出,升压/降压转换器
其采用输入范围从 6V 至 33V DC 的降压/升压配置。输出中的 16.7V 为具有 5 个 LED 的灯串提供输出 。其采用 NTC 热关断,从而在出现高温问题时保护电路。其可用于室内外空地 SSL、汽车电子、通用照明等。
-
PMP6003 TRIAC 可调光 230V LED 照明驱动器控制器 (32V@350mA)
The PMP6003 reference design is an isolated (flyback) dimmable LED Lighting Driver Controller using the TPS92210. This reference design accepts an input voltage range from 180V - 265V. The output voltage is set to 32V and the LED string current to set to 350mA.
-
Industrial Communications Gateway PROFINET IRT to PROFIBUS Master Reference Design
PROFINET is becoming the leading industrial Ethernet protocol in automation due to its high-speed: deterministic communications and enterprise connectivity. However: as the world’s most popular fieldbus: PROFIBUS’s importance and usage will continue for many years due to legacy investment protection. Recognizing the hybrid attribute in process plants: this reference design is integral for the migration of existing fieldbus technology into a real-time Ethernet network based on the Programmable Real-Time Unit and Industrial Communication SubSystems (PRU-ICSS) of Sitara™ AM57x processor. This design demonstrates PROFIBUS master and PROFINET IRT device on AM572x with protocol stacks simultaneously running on an ARM Cortex-A15 core while the entire PROFINET switch and PROFIBUS frame handler are executed on the two PRU-ICSS: respectively. The migration scheme is generally also suitable for other fieldbus and industrial protocols.
-
Sercos 3 on AM335x
The TIDEP0010 Sercos III communication reference design combines the AM335x Sitara processor family and the Sercos III media access control (MAC) layer into a single system-on-chip (SoC) design. Targeted for Sercos III secondary communications: this reference design allows you to implement the real-time Sercos III communication standard for a broad range of industrial automation equipment. The design is based on the TMDSICE3359 industrial communications engine (ICE). This design contains TMDSICE3359: but can also be used with TMDXICE110.
-
High Performance Pulse Train Output (PTO) with PRU-ICSS for Industrial Applications Reference Design
The TIDEP0027 High Performance Pulse Train Output (PTO) with PRU-ICSS for Industrial Application combines the AM335x Sitara processor family from Texas Instruments (TI) and the PTO module into a single system-on-chip (SoC) solution. The design is based on the TMDSICE3359 Industrial Communications Engine (ICE) but can be also used with other PRU-ICSS capable development boards.
-
SPI Master with Signal Path Delay Compensation Reference Design
The Programmable Real-time Unit within the Industrial Communication Subsystem (PRU-ICSS) enables you to support real-time critical applications without using FPGAs: CPLDs or ASICs.This reference design describes the implementation of the SPI master protocol with signal path delay compensation on PRU-ICSS. It supports the 32-bit communication protocol of ADS8688 with a SPI clock frequency of up to 16.7 MHz.
-
OPC UA Data Access Server for AM572x Reference Design
OPC UA is an industrial machine-to-machine protocol designed to allow interoperability and communication between all machines connected under Industry 4.0. This reference design demonstrates use of the Matrikon OPC™ OPC UA server development kit (SDK) to allow communications using an OPC UA data access (DA) server running embedded in a project or design. The OPC UA DA deals with real-time data and is best suited for industrial automation applications where time is an important aspect of the data. A reference OPC UA server implementation is provided that accesses the GPIO capabilities of the AM572x IDK. The reference code can be extended to provide an OPC UA interface to any data the AM572x IDK board can access including data acquired through Profibus: RS-485: CAN bus and industrial Ethernet-based protocols such as EtherCAT™ or PROFINET™ using the Programmable Real-time Unit Industrial Communication Subsystems (PRU-ICSS).
-
PROFINET Communications Dev Platform
Targeted for PROFINET secondary communications: this reference design helps you implement PROFINET communications standards in a broad range of industrial automation equipment. It enables low-footprint designs in applications such as industrial automation: factory automation or industrial communication with minimal external components and with low-power performance. This reference design was created using TMDSICE3359: but can also use TMDXICE110.
-
EtherCAT Communications Dev Platform
Targeted for EtherCAT slave communications: this reference design allows designers to implement real-time EtherCAT communications standards in a broad range of industrial automation equipment. It enables low-footprint designs in applications such as industrial automation: factory automation or industrial communication with minimal external components and low-power performance. Although this reference design is for the TMDSICE3359: it can also be used for TMDXICE110.
-
Ethernet Powerlink Development Platform Reference Design
The TIDEP0028 Ethernet Powerlink reference design combines the AM335x Sitara processor family and the Powerlink open media access control (MAC) layer into a single system-on-chip (SoC) design. Targeted for Ethernet Powerlink secondary communications: TIDEP0028 allows you to implement the real-time Powerlink communication standard for a broad range of industrial automation equipment. The design is based on the TMDSICE3359 Industrial Communications Engine (ICE). This reference design contains TMDSICE3359: but can also support TMDXICE110.
-
PMP5528 Boost with charge pump 35V to 50V@1mA
将升压和电荷泵拓扑相结合可将 2.5V 至 3.6V 输入电压提升至 35V 或 50V (1mA),可进行数字选择。
-
TIDA-01067 带有压力、湿度和温度传感的智能风门控制参考设计
This reference design is built to enable multiple room comfort control in connected HVAC systems. Sensing temperature, humidity, and pressure allows independent monitoring and air-flow adjustment in each zone. This TI Design converts a constant air volume (CAV) into a variable air volume (VAV) system. Collected data can be transmitted wirelessly to the smart thermostat or gateway. Onboard sensors can be employed to allow predictive maintenance, shorten technical troubleshooting time, and reduce overall energy consumption. Long battery life allows the smart damper to run for many years without the need to spend time and money on battery replacement.
-
Multi-Protocol Industrial Communications
Industrial Ethernet for industrial automation exists in more than 30 industrial standards. Some of the well-established real-time Ethernet protocols like EtherCAT: EtherNet/IP: PROFINET: Sercos III and PowerLink require dedicated MAC hardware support in terms of FPGA or ASICs. The programmable real-time unit inside the Industrial Communication Subsystem (PRU-ICSS): which exists as a hardware block inside the Sitara processors family: replaces FPGA or ASICs by a single chip design. Firmware in the PRU-ICSS allows detecting the type of Industrial Ethernet protocol and loading the appropriate industrial application during run-time into the Sitara processor. This reference design describes the multi-protocol Industrial Ethernet protocol detection firmware for PRU-ICSS. This design contains TMDSICE3359: but can also support TMDXICE110.
-
PMP21561 安全隔离式次级 SiC MOSFET 驱动器参考设计
此参考设计为汽车电池充电系统提供了一个集成式高侧和低侧隔离式次级栅极驱动器解决方案,采用了两个推挽 SN6505B 变压器驱动器和一个隔离式双通道栅极驱动器 UCC21521C。
-
PMP20978 具有高电压 GaN FET 的高效率和高功率密度 1kW 谐振转换器参考设计
PMP20978 参考设计是一种高效率、高功率密度和轻量化的谐振转换器参考设计。此设计将 390V 输入转换为 48V/1kW 输出。PMP20637 功率级具有超过 140W/in^3 的功率密度。整板重量不足 230g。在稳定的 950kHz 开关频率下,可达到 97.6% 的峰值效率。
-
ARM MPU with Integrated BiSS C Master Interface Reference Design
Implementation of BiSS C Master protocol on Industrial Communication Sub-System (PRU-ICSS). The design provides full documentation and source code for Programmable Realtime Unit (PRU).
-
PMP5997 48V Input 3.3V/30A with utput Pre-bias
This reference design generates a 3.3V/100W output from a standard 48V telecom input and allows for a pre-biased output. The UCC2897A controls operation of the active clamp power stage. The drive signal for the synchronous rectifiers is sent to the secondary side through an ISO7220 digital isolator. This drive signal is blanked out during startup to allow for a pre-biased output. This design achieves efficiencies over 92% and is built on a standard ¼ brick footprint.
-
TIDM-CHRONOS-PAN Chronos 个人局域网和传感器节点开发系统
该参考设计包括了采用运动手表外形的高度集成、可佩戴式无线开发系统。它可用作手表系统的参考平台、针对个人局域网的个人显示器或者作为远程数据采集的无线传感器节点。基于 CC430F6137(低于 1 GHz)射频 SoC 的 eZ430-Chronos 包含在手表中,是基于 CC430 的全套开发系统,采用了 96 段 LCD 显示屏、集成式压力传感器以及用于运动敏感控制的 3 轴加速器。
-
DS90CR285-86ATQEVM DS90CR285 和 DS90CR286AT-Q1 通道链路 I 串行器/解串器评估模块
DS90CR285-86ATQEVM 包含发送器 (Tx) 板、接收器 (Rx) 板和连接电缆。此套件使用户可以通过低电压差动信号 (LVDS) 从测试设备或图形控制器连接到接收器板。DS90CR285-86ATQEVM 可用于多显示应用的性能评估和初始系统原型设计。
-
PMP7944 10.8V 至 13.2V 输入电压;48V 输出电压 (7.3A);4 相同步升压转换器
A 4-phase synchronous boost converter that accepts an input voltage of 10.8Vin to 13.2Vin providing an output of 48Vout capable of delivering 7.3A.
-
PMP6020 无磁性元件的 230VAC 输入/17W 输出 LED 驱动器参考设计
This 230VAC LED driver design (PMP6020) is form-factor optimized for use in recessed can fixtures, or downlights, and is dimmable using standard TRIAC wall dimmers. It achieves low LED current ripple and >0.9 power factor without using inductors or transformers.
-
Ethernet/IP Communications Dev Platform
Targeted for Ethernet/IP secondary communications: this development platform allows you to implement Ethernet/IP communication standards in a broad range of industrial automation equipment. It enables low footprint designs in applications such as industrial automation: factory automation or industrial communication with minimal external components and low-power performance. This reference design supports TMDSICE3359: but can also support TMDXICE110.
-
Real-time Ethernet Tracer with PRU-ICSS Reference Design
Real-time ethernet and industrial ethernet are used in the factory automation floor to control automated production. Monitoring the ethernet traffic in such areas is an essential maintains and error analysis tool. The TIDEP0064 reference design is a real-time ethernet tracer implementation for the Programmable Real-time Unit and Industrial Communication Subsystem (PRU-ICSS) that is set inside an industrial ethernet network as passive tracer device: and enables to monitor and record all ethernet frames including frame time stamping without modifying the ethernet traffic. This reference design enables customers to build products for network analysis in factory automation and industrial communication.
-
ARM MPU with Integrated HIPERFACE DSL Master Interface Reference Design
This reference design implements HIPERFACE DSL master protocol on Industrial Communication Sub-System (PRU-ICSS). The two-wire interface allows integration of position feedback wires into motor cable. It consists of AM437x PRU-ICSS firmware and TIDA-00177 transceiver reference design.
-
PMP9495 电池充电器和 LED 驱动器 - 高效同步 4 开关降压-升压拓扑
PMP9495 is a 72 W four Switch Buck –Boost Design utilizing best in Class Synchronous Buck Boost Converter LM5175. The design accepts a very Wide input voltage of 6Vin to 33Vin and provides the outputs of 13.4V@5 A for Constant Voltage Output Application, 9V-13.4V @ 5.5A for CC/CV Batt
-
TIDM-KEYBOARD 使用低功耗微控制器的键盘控制器
This reference design describes the implementation of a low-cost, highly-flexible and modular keyboard controller using MSP430. Examples for MSP430F5529 and MSP430G2744, supporting I2C and USB are included.
-
PMP10735 用于汽车仪表板的宽输入电压、3A 降压双层参考设计(符合 CISPR 25 5 类)
The PMP10735 reference design is a 5V, 3A output power supply in a 2-layer board design for off-battery automotive instrument cluster applications. The reference board has an input EMI filter and optmized layout for improved EMI performance.
-
TIDA-00846 汽车类高侧调光后灯参考设计
The TI design is for automotive high side dimming rear light, which uses BCM to supply the rear light. In the TI design the high side driver TPS1H100-Q1 is used to output PWM supply with different duty cycle. Linear LED drivers TPS92630-Q1 and TPS92638-Q1 are used to drive the LEDs in constant cu
- TIDA-00796 适用于安全应用的汽车类解析器转数字转换器参考设计
-
TIDA-00557 用于智能电网和变电站自动化的全调制解调器控制(8 线 RS232)模块参考设计
The TIDA-00557 reference design provides an interface for a true RS-232 (eight signal + ground) physical layer interface for data terminal equipment (DTE) using a DB-9 plug-type connector with a provision for a data communication equipment (DCE) interface. This is intended for smart grid IED&rsqu
1 - 5 of 36 reference designs