-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog LIN, MOST ECL, and K-Line Physical Interface 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24821-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2685 In Stock |
|
$1.0362 / $1.7500 | Buy Now |
DISTI #
595-SN65HVDA195QDRQ1
|
Mouser Electronics | LIN Transceivers LIN MOST ECL & K- Line Phy Interface RoHS: Compliant | 3710 |
|
$1.0300 / $1.7500 | Buy Now |
DISTI #
J56:1989_00100708
|
Arrow Electronics | LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 10000 |
|
$1.0631 | Buy Now |
DISTI #
V72:2272_07321139
|
Arrow Electronics | LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 Container: Cut Strips | Americas - 587 |
|
$1.0631 / $1.3661 | Buy Now |
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, 1 RCVR, PDSO8 | 805 |
|
$0.9315 / $2.0250 | Buy Now |
DISTI #
SMC-SN65HVDA195QDRQ1
|
Sensible Micro Corporation | Lin Transceivers Lin Most Ecl & K- Line Phy Interface RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1640 | 2468 |
|
$0.9450 / $1.0237 | RFQ |
DISTI #
C1S746202036220
|
Chip1Stop | LIN and MOST ECL Physical Interface Automotive 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 587 |
|
$1.0800 / $1.7100 | Buy Now |
|
Win Source Electronics | LIN AND MOST ECL PHYSICAL INTERFACE | 4530 |
|
$1.7080 / $2.5620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVDA195QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVDA195QDRQ1
Texas Instruments
Automotive Catalog LIN, MOST ECL, and K-Line Physical Interface 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.000005 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage1-Max | 27 V | |
Supply Voltage1-Min | 7 V | |
Supply Voltage1-Nom | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |