-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LIN Physical Interface 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9028
|
Newark | Lin Interface, Soic-8, Output Voltage:5.5V, Output Current:2Ma, Supply Voltage Min:5V, Supply Voltage Max:27V, Baud Rate:-, Interface Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVDA100QDRQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2700 / $1.6400 | Buy Now |
DISTI #
296-37664-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3150 In Stock |
|
$0.5672 / $1.3800 | Buy Now |
DISTI #
595-SN65HVDA100QDRQ1
|
Mouser Electronics | LIN Transceivers LIN Phys Interface RoHS: Compliant | 659 |
|
$0.5410 / $1.4300 | Buy Now |
|
Bristol Electronics | 50545 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, 1-TRNSVR, PDSO8 | 40000 |
|
$0.6087 / $2.0290 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, 1-TRNSVR, PDSO8 | 10000 |
|
$1.2749 / $3.3996 | Buy Now |
DISTI #
SMC-SN65HVDA100QDRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200713 | 115 |
|
RFQ | |
DISTI #
SMC-SN65HVDA100QDRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201130 | 71 |
|
RFQ | |
DISTI #
C1S746202704279
|
Chip1Stop | LIN Physical Interface Automotive 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 2500 |
|
$0.5268 | Buy Now |
|
LCSC | 1 Transceiver Half-Duplex 1 SOIC-8 LIN Transceivers ROHS | 1 |
|
$1.8564 / $1.9741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVDA100QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVDA100QDRQ1
Texas Instruments
LIN Physical Interface 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 20 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.775 mA | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVDA100QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVDA100QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC1021AQDRQ1 | Automotive LIN physical interface 8-SOIC -40 to 125 | Texas Instruments | SN65HVDA100QDRQ1 vs TPIC1021AQDRQ1 |
TPIC1021DR | Automotive LIN physical interface 8-SOIC -40 to 125 | Texas Instruments | SN65HVDA100QDRQ1 vs TPIC1021DR |