Part Details for A8421KL by Allegro MicroSystems LLC
Overview of A8421KL by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A8421KL
A8421KL CAD Models
A8421KL Part Data Attributes
|
A8421KL
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8421KL
Allegro MicroSystems LLC
Interface Circuit, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for A8421KL
This table gives cross-reference parts and alternative options found for A8421KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8421KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA663255-GBQW | Interface Circuit | Microchip Technology Inc | A8421KL vs ATA663255-GBQW |
TLE6260-2G | Interface Circuit, 1-Trnsvr, CMOS, PDSO28, POWER, PLASTIC, SO-28 | Infineon Technologies AG | A8421KL vs TLE6260-2G |
TLE6263-3G | Interface Circuit, 1-Trnsvr, CMOS, PDSO28, PLASTIC, SOP-28 | Infineon Technologies AG | A8421KL vs TLE6263-3G |
TLE6263GNUMA1 | Interface Circuit, PDSO28, PLASTIC, SO-28 | Infineon Technologies AG | A8421KL vs TLE6263GNUMA1 |
TPIC1021DR | Automotive LIN physical interface 8-SOIC -40 to 125 | Texas Instruments | A8421KL vs TPIC1021DR |
TLE6260GP | Interface Circuit, 1-Trnsvr, CMOS, PDSO36, POWER, PLASTIC, SO-36 | Infineon Technologies AG | A8421KL vs TLE6260GP |
TPIC1021AQDRQ1 | Automotive LIN physical interface 8-SOIC -40 to 125 | Texas Instruments | A8421KL vs TPIC1021AQDRQ1 |
MC33889DEGR2 | DATACOM, INTERFACE CIRCUIT, PDSO28, LEAD FREE, PLASTIC, MS-013AE, SOIC-28 | Freescale Semiconductor | A8421KL vs MC33889DEGR2 |
SN65HVDA100QDRQ1 | LIN Physical Interface 8-SOIC -40 to 125 | Texas Instruments | A8421KL vs SN65HVDA100QDRQ1 |
ATA663232-GBQW | Interface Circuit | Microchip Technology Inc | A8421KL vs ATA663232-GBQW |