-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-duplex RS-485 transceiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4917
|
Newark | Rs485 Transceiver, 200Kbps, Soic-8, Device Type:Rs485 Transceiver, Ic Interface Type:Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD3082EDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3774 |
|
$1.1900 / $1.8100 | Buy Now |
DISTI #
296-31719-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1574 In Stock |
|
$0.3256 / $1.3300 | Buy Now |
DISTI #
595-SN65HVD3082EDR
|
Mouser Electronics | RS-485 Interface IC Low-Power RS-485 Transceiver RoHS: Compliant | 3666 |
|
$0.3360 / $1.3300 | Buy Now |
|
Bristol Electronics | 434 |
|
RFQ | ||
|
Bristol Electronics | 1921 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 18 |
|
$1.8250 / $2.9200 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 8 |
|
$3.0140 / $4.1100 | Buy Now |
DISTI #
SN65HVD3082EDR
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 200kbps, SO8 Min Qty: 1 | 1491 |
|
$0.3460 / $0.7580 | Buy Now |
|
Ameya Holding Limited | SN65HVD Series 5 V 900 uA 0.2 Mb/s Low-Power RS-485 Transceiver - SOIC-8 | 2500 |
|
RFQ | |
|
ComSIT USA | LOW-POWER RS-485 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 RoHS: Compliant | Europe - 2460 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD3082EDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD3082EDR
Texas Instruments
Half-duplex RS-485 transceiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD3082EDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD3082EDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD3082EDG4 | Half-duplex RS-485 transceiver 8-SOIC -40 to 85 | Texas Instruments | SN65HVD3082EDR vs SN65HVD3082EDG4 |
SN65HVD3082ED | Half-duplex RS-485 transceiver 8-SOIC -40 to 85 | Texas Instruments | SN65HVD3082EDR vs SN65HVD3082ED |
SN65HVD3082EDRG4 | Half-duplex RS-485 transceiver 8-SOIC -40 to 85 | Texas Instruments | SN65HVD3082EDR vs SN65HVD3082EDRG4 |