-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Extended Common-Mode Rs-485 Transceivers 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD21MDREP by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19496-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4280 In Stock |
|
$5.2794 / $9.0300 | Buy Now |
DISTI #
595-SN65HVD21MDREP
|
Mouser Electronics | RS-485 Interface IC Mil Enhance Ext Com Mode RS-485 Xcvrs RoHS: Compliant | 3849 |
|
$5.4500 / $9.0300 | Buy Now |
DISTI #
V72:2272_07320889
|
Arrow Electronics | Single Transmitter/Receiver RS-485 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2316 Container: Cut Strips | Americas - 772 |
|
$5.3340 / $6.9600 | Buy Now |
DISTI #
69094250
|
Verical | Single Transmitter/Receiver RS-485 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2316 | Americas - 772 |
|
$5.3340 / $6.9600 | Buy Now |
|
LCSC | Transceiver 5Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 20 |
|
$8.5583 / $11.5863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD21MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD21MDREP
Texas Instruments
Enhanced Product Extended Common-Mode Rs-485 Transceivers 8-SOIC -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.8 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD21MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD21MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL31496EIBZ | Renesas Electronics Corporation | Check for Price | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, SOICN, /Tube | SN65HVD21MDREP vs ISL31496EIBZ |
ISL31496EIBZ-T | Renesas Electronics Corporation | Check for Price | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, SOICN, /Reel | SN65HVD21MDREP vs ISL31496EIBZ-T |
SN65HVD1793D | Texas Instruments | $2.4528 | 70-V Fault-Protected RS-485 Transceivers Full-Duplex with -20 to +25 common mode 14-SOIC -40 to 105 | SN65HVD21MDREP vs SN65HVD1793D |
ISL32496EIUZ-T7A | Renesas Electronics Corporation | Check for Price | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, MSOP, /Reel | SN65HVD21MDREP vs ISL32496EIUZ-T7A |
ISL32496EIUZ | Renesas Electronics Corporation | $4.0803 | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, MSOP, /Tube | SN65HVD21MDREP vs ISL32496EIUZ |
SN65HVD1793DR | Texas Instruments | Check for Price | 70-V Fault-Protected RS-485 Transceivers Full-Duplex with -20 to +25 common mode 14-SOIC -40 to 105 | SN65HVD21MDREP vs SN65HVD1793DR |
ISL32496EIUZ-T | Renesas Electronics Corporation | Check for Price | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, MSOP, /Reel | SN65HVD21MDREP vs ISL32496EIUZ-T |
ISL32496EIBZ | Renesas Electronics Corporation | $2.2120 | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Tube | SN65HVD21MDREP vs ISL32496EIBZ |
ISL32496EIBZ-T7A | Renesas Electronics Corporation | Check for Price | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Reel | SN65HVD21MDREP vs ISL32496EIBZ-T7A |
ISL32496EIBZ-T | Renesas Electronics Corporation | Check for Price | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Reel | SN65HVD21MDREP vs ISL32496EIBZ-T |