-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70-V Fault-Protected RS-485 Transceivers Full-Duplex with -20 to +25 common mode 14-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVD1793DR | Texas Instruments | 70-V Fault-Protected RS-485 Transceivers Full-Duplex with -20 to +25 common mode 14-SOIC -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN65HVD1793DRCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4348 / $4.4300 | Buy Now |
DISTI #
595-SN65HVD1793DR
|
Mouser Electronics | RS-422/RS-485 Interface IC 70V Fault-Prot Full Duplex RS-485 Xcvr RoHS: Compliant | 1352 |
|
$2.3400 / $5.0500 | Buy Now |
|
Bristol Electronics | 1805 |
|
RFQ | ||
|
Ameya Holding Limited | IC FAULT-PROT RS485 TXRX 14-SOIC | 25508 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER FULL 1/1 14SOIC | 121 |
|
$3.0181 | Buy Now |
|
LCSC | Transceiver 10Mbps SOIC-14 RS-485 / RS-422 ICs ROHS | 61 |
|
$3.4877 / $5.4215 | Buy Now |
|
Win Source Electronics | IC FAULT-PROT RS485 TXRX 14-SOIC | 2630 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD1793DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD1793DR
Texas Instruments
70-V Fault-Protected RS-485 Transceivers Full-Duplex with -20 to +25 common mode 14-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD1793DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD1793DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD1793D | Texas Instruments | $2.4528 | 70-V Fault-Protected RS-485 Transceivers Full-Duplex with -20 to +25 common mode 14-SOIC -40 to 105 | SN65HVD1793DR vs SN65HVD1793D |
SN65HVD21MDREPR | Texas Instruments | Check for Price | IC LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8, Line Driver or Receiver | SN65HVD1793DR vs SN65HVD21MDREPR |
ISL31496EIBZ-T | Renesas Electronics Corporation | Check for Price | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, SOICN, /Reel | SN65HVD1793DR vs ISL31496EIBZ-T |
ISL32496EIUZ | Renesas Electronics Corporation | $4.0803 | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, MSOP, /Tube | SN65HVD1793DR vs ISL32496EIUZ |
ISL31496EIBZ-T13 | Renesas Electronics Corporation | Check for Price | Line Transceiver | SN65HVD1793DR vs ISL31496EIBZ-T13 |
ISL32496EIUZ-T | Renesas Electronics Corporation | Check for Price | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, MSOP, /Reel | SN65HVD1793DR vs ISL32496EIUZ-T |
ISL31496EIBZ | Intersil Corporation | Check for Price | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range; SOIC14; Temp Range: -40° to 85°C | SN65HVD1793DR vs ISL31496EIBZ |
ISL32496EIBZ | Renesas Electronics Corporation | $2.3196 | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Tube | SN65HVD1793DR vs ISL32496EIBZ |