-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD1780D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVD1780D | Texas Instruments | 70-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105 | |
SN65HVD1780DR | Texas Instruments | 70-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105 | |
SN65HVD1780DG4 | Texas Instruments | 70-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26339-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1150 In Stock |
|
$3.3371 / $5.9200 | Buy Now |
DISTI #
595-SN65HVD1780D
|
Mouser Electronics | RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1780DR RoHS: Compliant | 1659 |
|
$3.3300 / $5.9200 | Buy Now |
DISTI #
SN65HVD1780D
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 115kbps, SO8 Min Qty: 1 | 283 |
|
$4.1000 / $6.2300 | Buy Now |
|
Vyrian | Interface ICs | 12912 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC | 40000 |
|
$0.5833 / $0.7534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD1780D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD1780D
Texas Instruments
70-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.8 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3.15 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD1780D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD1780D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD1780DRG4 | Texas Instruments | Check for Price | 70-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105 | SN65HVD1780D vs SN65HVD1780DRG4 |
SN65HVD1780DG4 | Texas Instruments | Check for Price | 70-V Fault-Protected RS-485 Transceiver 8-SOIC -40 to 105 | SN65HVD1780D vs SN65HVD1780DG4 |
SN65HVD1780P | Texas Instruments | $3.0739 | 70-V Fault-Protected RS-485 Transceiver 8-PDIP -40 to 105 | SN65HVD1780D vs SN65HVD1780P |