-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V RS-485 transceiver with 1.65-V I/O supply & selectable data rate 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVD01DRCR | Texas Instruments | 3.3-V RS-485 transceiver with 1.65-V I/O supply & selectable data rate 10-VSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40499-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1099 In Stock |
|
$1.8871 / $3.9300 | Buy Now |
DISTI #
595-SN65HVD01DRCR
|
Mouser Electronics | RS-485 Interface IC 3.3V RS-485 w/ Lo VTG 1.65V I/O Supply RoHS: Compliant | 3394 |
|
$1.9700 / $3.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 280 |
|
$1.2618 / $2.9120 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$3.4188 / $6.8376 | Buy Now | |
|
Quest Components | 224 |
|
$1.8200 / $3.9000 | Buy Now | |
|
Ameya Holding Limited | IC RS-485 TXRX HIGH OUT 10SON | 14 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 10VSON | 23600 |
|
$3.4930 / $5.2390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD01DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD01DRCR
Texas Instruments
3.3-V RS-485 transceiver with 1.65-V I/O supply & selectable data rate 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485; EIA-422 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 4.1 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 90 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 25 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN65HVD01DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD01DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83483IB-T | Line Transceiver | Renesas Electronics Corporation | SN65HVD01DRCR vs ISL83483IB-T |
ISL83483IBZ-T | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | SN65HVD01DRCR vs ISL83483IBZ-T |
ISL83483IB | Line Transceiver | Renesas Electronics Corporation | SN65HVD01DRCR vs ISL83483IB |
ISL83483IBZ-T7A | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | SN65HVD01DRCR vs ISL83483IBZ-T7A |