Part Details for SN65HVD01-EVM by Texas Instruments
Results Overview of SN65HVD01-EVM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD01-EVM Information
SN65HVD01-EVM by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVD01DRCT | Texas Instruments | 3.3-V RS-485 transceiver with 1.65-V I/O supply & selectable data rate 10-VSON -40 to 125 | |
SN65HVD01DRCR | Texas Instruments | 3.3-V RS-485 transceiver with 1.65-V I/O supply & selectable data rate 10-VSON -40 to 125 | |
DLP5534Q1EVM | Texas Instruments | Electronics-only EVM featuring DLP5534-Q1 0.55 405nm DMD |
Price & Stock for SN65HVD01-EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37209-ND
|
DigiKey | EVAL BOARD FOR SN65HVD01 Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$94.8000 | Buy Now |
DISTI #
595-SN65HVD01-EVM
|
Mouser Electronics | Interface Development Tools SN65HVD01 EVAL MOD RoHS: Compliant | 4 |
|
$94.8000 | Buy Now |
Part Details for SN65HVD01-EVM
SN65HVD01-EVM CAD Models
SN65HVD01-EVM Part Data Attributes
|
SN65HVD01-EVM
Texas Instruments
Buy Now
|
Compare Parts:
SN65HVD01-EVM
Texas Instruments
Select a part to compare: |
Samacsys Manufacturer | Texas Instruments |