-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PECL/ECL 1:2 Fanout Buffer 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65EL11D-ND
|
DigiKey | IC CLK BUFFER 1:2 3.5GHZ 8SOIC Min Qty: 134 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17527 In Stock |
|
$2.2500 | Buy Now |
DISTI #
296-24023-5-ND
|
DigiKey | IC CLK BUFFER 1:2 3.5GHZ 8SOIC Min Qty: 134 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8999 | Buy Now |
DISTI #
595-SN65EL11D
|
Mouser Electronics | Translation - Voltage Levels PECL/ECL 1:2 Fanout Buffer RoHS: Compliant | 0 |
|
$2.4600 / $2.8500 | Order Now |
|
Rochester Electronics | SN65EL11 PECL/ECL 1:2 Fanout Buffer RoHS: Compliant Status: Active Min Qty: 1 | 17527 |
|
$1.9200 / $2.2600 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 1:2 3.5GHZ 8SOIC | 23195 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65EL11D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65EL11D
Texas Instruments
PECL/ECL 1:2 Fanout Buffer 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 65EL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 26 mA | |
Prop. Delay@Nom-Sup | 0.3 ns | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65EL11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65EL11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL11DR2 | 100EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | SN65EL11D vs MC100EL11DR2 |
MC100EL11DTR2G | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | SN65EL11D vs MC100EL11DTR2G |
MC100EL11DG | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, SOIC-8 Narrow Body, 98-TUBE | onsemi | SN65EL11D vs MC100EL11DG |
MC100EL11DR2G | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | SN65EL11D vs MC100EL11DR2G |
MC100EL11DT | 100EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, TSSOP-8 | onsemi | SN65EL11D vs MC100EL11DT |
MC100EL11DTR2 | IC 100EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, TSSOP-8, Clock Driver | onsemi | SN65EL11D vs MC100EL11DTR2 |