SN65EL11D vs MC100EL11DR2G feature comparison

SN65EL11D Texas Instruments

Buy Now Datasheet

MC100EL11DR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code SOIC SOIC-8 Narrow Body
Package Description SOIC-8 SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code 5A991.B.1
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments onsemi
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V NECL MODE: VCC=0 WITH VEE= -4.2V TO -5.7V
Family 65EL 100EL
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 4.9 mm 4.9 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 26 mA
Prop. Delay@Nom-Sup 0.3 ns 0.37 ns
Propagation Delay (tpd) 0.3 ns 0.34 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.015 ns 0.02 ns
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.7 V 5.7 V
Supply Voltage-Min (Vsup) 4.2 V 4.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 4 1
Manufacturer Package Code 751-07
Factory Lead Time 31 Weeks
Output Characteristics OPEN-EMITTER
Technology ECL

Compare SN65EL11D with alternatives

Compare MC100EL11DR2G with alternatives