-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIPI® DSI bridge to Flatlink™ LVDS single-channel DSI to dual-link LVDS bridge 64-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN65DSI84ZXHRCT-ND
|
DigiKey | MIPI DSI BRIDGE TO FLATLINK LVDS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3804 In Stock |
|
$2.2030 / $4.3900 | Buy Now |
DISTI #
595-SN65DSI84ZXHR
|
Mouser Electronics | LVDS Interface IC MIPI® DSI bridge to Flatlink™ LVDS single-channel DSI to dual-link LVDS bridge 64-NFBGA -40 to 85 RoHS: Compliant | 1862 |
|
$2.2000 / $4.3900 | Buy Now |
|
Ameya Holding Limited | 95424 |
|
RFQ | ||
|
Win Source Electronics | MIPI DSI BRIDGE TO FLATLINK LVDS / Notebook Computer Interface 64-NFBGA (5x5) | 30440 |
|
$2.0730 / $3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65DSI84ZXHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65DSI84ZXHR
Texas Instruments
MIPI® DSI bridge to Flatlink™ LVDS single-channel DSI to dual-link LVDS bridge 64-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-64 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-11-08 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBGA-B64 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for SN65DSI84ZXHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65DSI84ZXHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST2378ETTR | 8-bit Dual supply 1.71 V to 5.5 V level translator with I/O VCC +/-15 kV ESD protection | STMicroelectronics | SN65DSI84ZXHR vs ST2378ETTR |
SN65DSI83ZXHR | Single-channel MIPI® DSI to single-link LVDS bridge & Flatlink™ integrated circuit 64-NFBGA -40 to 85 | Texas Instruments | SN65DSI84ZXHR vs SN65DSI83ZXHR |
SN65DSI85ZXHR | Dual-channel MIPI® DSI to dual-link Flatlink™ LVDS bridge 64-NFBGA -40 to 85 | Texas Instruments | SN65DSI84ZXHR vs SN65DSI85ZXHR |