-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65CML100DGK-ND
|
DigiKey | IC TRANSLATOR UNIDIR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2378 In Stock |
|
$2.6700 | Buy Now |
DISTI #
296-13871-5-ND
|
DigiKey | IC TRANSLATOR UNIDIR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
195 In Stock |
|
$2.5687 / $5.0900 | Buy Now |
DISTI #
595-SN65CML100DGK
|
Mouser Electronics | LVDS Interface IC 1.5Gbps LVDS RoHS: Compliant | 498 |
|
$2.5300 / $4.4500 | Buy Now |
DISTI #
V99:2348_07320678
|
Arrow Electronics | LVDS Translator/Repeater 1500Mbps 1V 8-Pin VSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1918 | Americas - 13 |
|
$2.2410 / $2.6730 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO8 | 11 |
|
$2.0790 / $4.1580 | Buy Now |
|
Rochester Electronics | SN65CML100 1.5-Gbps LVDS/LVPECL/CML-to-CML Translator/Repeater RoHS: Compliant Status: Active Min Qty: 1 | 2378 |
|
$2.2900 / $2.7000 | Buy Now |
DISTI #
C1S746201383714
|
Chip1Stop | LVDS Translator/Repeater 1500Mbps 1V 8-Pin VSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 80 |
|
$2.5900 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65CML100DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65CML100DGK
Texas Instruments
1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |