Drivers And Interfaces
SN65C3232DWR
Texas Instruments
Description: 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC -40 to 85

Overview of SN65C3232DWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SN65C3232DWR Texas Instruments 3-V To 5.5-V Two Channel RS-232 Compatible Line Driver/Receiver 16-SOIC -40 to 85

Price & Stock for SN65C3232DWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN65C3232DWR
Mouser Electronics RS-232 Interface IC 3-5.5V 2 Ch Compat Line Drvr/Rcvr RoHS: Compliant 821
  • 1 $3.2600
  • 500 $3.0000
  • 1,000 $2.1200
  • 2,000 $1.5400
  • 4,000 $1.5200
$1.5200 / $3.2600 Buy Now
Rochester Electronics SN65C3232 3-V To 5.5-V Two Channel RS-232 Compatible Line Driver/Receiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 2
  • 1 $1.7400
  • 25 $1.7100
  • 100 $1.6400
  • 500 $1.5700
  • 1,000 $1.4800
$1.4800 / $1.7400 Buy Now
ComSIT USA 3-VOLT TO 5.5-VOLT MULTICHANNEL RS-232 COMPATIBLE LINE DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 RoHS: Compliant Stock EU - 1325
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for SN65C3232DWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65C3232DWR by Texas Instruments

SN65C3232DWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.000001 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
2.65 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN65C3232DWR
    Texas Instruments
    3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC -40 to 85
    VS

Alternate Parts for SN65C3232DWR

This table gives cross-reference parts and alternative options found for SN65C3232DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3232DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75C3232DWRG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN65C3232DWR vs SN75C3232DWRG4
SN75C3232DW 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70 Texas Instruments SN65C3232DWR vs SN75C3232DW
SN65C3232DWRG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN65C3232DWR vs SN65C3232DWRG4
SN65C3232DWRE4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN65C3232DWR vs SN65C3232DWRE4
SN75C3232DWG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN65C3232DWR vs SN75C3232DWG4
SN65C3232DWE4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN65C3232DWR vs SN65C3232DWE4
SN65C3232DW 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC -40 to 85 Texas Instruments SN65C3232DWR vs SN65C3232DW
SN75C3232DWR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70 Texas Instruments SN65C3232DWR vs SN75C3232DWR
SN75C3232DWRE4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN65C3232DWR vs SN75C3232DWRE4
Part Number Description Manufacturer Compare
MAX3232EEAE+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 Analog Devices Inc SN65C3232DWR vs MAX3232EEAE+T
TRS3222IPW DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN65C3232DWR vs TRS3222IPW
SN65C3222DBRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN65C3232DWR vs SN65C3222DBRG4
MAX3233EEWP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SO-20 Maxim Integrated Products SN65C3232DWR vs MAX3233EEWP-T
MAX3232ESE+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, SOP-16 Maxim Integrated Products SN65C3232DWR vs MAX3232ESE+
SN75C3232DWE4 3-V To 5.5-V Two Channel RS-232 Compatible Line Driver/Receiver 16-SOIC 0 to 70 Texas Instruments SN65C3232DWR vs SN75C3232DWE4
TRS3222ECPWG4 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 Texas Instruments SN65C3232DWR vs TRS3222ECPWG4
MAX3223IDBE4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN65C3232DWR vs MAX3223IDBE4
SN65C3222PWRE4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN65C3232DWR vs SN65C3222PWRE4
MAX3232ECAE-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 Maxim Integrated Products SN65C3232DWR vs MAX3232ECAE-T

Related Parts for SN65C3232DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65C3232DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65C3232DWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65C3232DWR would you like to use for your alert(s)?
  • Please alert me when SN65C3232DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65C3232DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65C3232DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65C3232DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65C3232DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65C3232DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: