-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Drivers And Receivers 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65C1168NSR | Texas Instruments | Dual Differential Drivers And Receivers 16-SO -40 to 85 | |
SN65C1168N | Texas Instruments | Dual Differential Drivers And Receivers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN65C1168N-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
49 In Stock |
|
$3.3652 / $5.0300 | Buy Now |
DISTI #
2156-SN65C1168N-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-SN65C1168N
|
Mouser Electronics | RS-422 Interface IC Dual Diff Drivers & Receivers RoHS: Compliant | 72 |
|
$3.0700 / $5.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65C1168N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C1168N
Texas Instruments
Dual Differential Drivers And Receivers 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RECEIVER 3-STATE OUTPUTS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.000001 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 12 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN65C1168N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C1168N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8923MX | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | National Semiconductor Corporation | SN65C1168N vs DS8923MX |
DS8922M/NOPB | DUAL LINE TRANSCEIVER, PDSO16 | Texas Instruments | SN65C1168N vs DS8922M/NOPB |
DS8922N | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN65C1168N vs DS8922N |
DS8922AMX/NOPB | TRI-STATE RS-422 Dual Differential Line Drivers and Receiver Pair 16-SOIC 0 to 70 | Texas Instruments | SN65C1168N vs DS8922AMX/NOPB |
DS8922M | DUAL LINE TRANSCEIVER, PDSO16, PACKAGE-16 | Rochester Electronics LLC | SN65C1168N vs DS8922M |
SN75C1167NS | DUAL LINE TRANSCEIVER, PDSO16, SOP-16 | Texas Instruments | SN65C1168N vs SN75C1167NS |
SN65C1168PWG4 | Dual Differential Drivers And Receivers 16-TSSOP -40 to 85 | Texas Instruments | SN65C1168N vs SN65C1168PWG4 |
SN75ALS1177NE4 | DUAL LINE TRANSCEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | SN65C1168N vs SN75ALS1177NE4 |
DS8923AM | IC DUAL LINE TRANSCEIVER, PDSO16, Line Driver or Receiver | National Semiconductor Corporation | SN65C1168N vs DS8923AM |
SN65C1168ENSG4 | Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-SO -40 to 85 | Texas Instruments | SN65C1168N vs SN65C1168ENSG4 |