-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, low-noise, 1-A, 420-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN6505BQDBVRQ1 | Texas Instruments | Automotive, low-noise 1-A, 420-kHz transformer driver for isolated power supplies 6-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN6505BQDBVRQ1CT-ND
|
DigiKey | IC POWER MANAGEMENT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8479 In Stock |
|
$1.3361 / $2.6200 | Buy Now |
DISTI #
595-SN6505BQDBVRQ1
|
Mouser Electronics | Power Management Specialized - PMIC Automotive, low-noise, 1-A, 420-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -40 to 125 RoHS: Compliant | 6537 |
|
$1.2500 / $2.7900 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC POWER MANAGEMENT | 694 |
|
$1.3379 / $2.1869 | Buy Now |
|
LCSC | SOT-23-6 Power Management - Specialized ROHS | 434 |
|
$1.3936 / $2.2780 | Buy Now |
|
Win Source Electronics | IC POWER MANAGEMENT / Automotive, Transformer Driver PMIC SOT-23-6 | 14280 |
|
$1.3058 / $1.9588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN6505BQDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN6505BQDBVRQ1
Texas Instruments
Automotive, low-noise, 1-A, 420-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN6505BQDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN6505BQDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN6505BDBVR | Texas Instruments | $1.1908 | Low-noise, 1-A, 420-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -55 to 125 | SN6505BQDBVRQ1 vs SN6505BDBVR |