Part Details for SN55LBC172J by Texas Instruments
Overview of SN55LBC172J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN55LBC172J
SN55LBC172J CAD Models
SN55LBC172J Part Data Attributes
|
SN55LBC172J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55LBC172J
Texas Instruments
QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 40 ns | |
Width | 7.62 mm |
Alternate Parts for SN55LBC172J
This table gives cross-reference parts and alternative options found for SN55LBC172J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55LBC172J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDGLA16P | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, PLASTIC, DIP-16 | LSI Corporation | SN55LBC172J vs BDGLA16P |
MC3487D | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | SN55LBC172J vs MC3487D |
DS26C31TN | CMOS Quad TRI-STATE Differential Line Drivers 16-PDIP -40 to 85 | Texas Instruments | SN55LBC172J vs DS26C31TN |
SNJ55ALS195J | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | SN55LBC172J vs SNJ55ALS195J |
5962-7802301M2A | Quadruple Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | SN55LBC172J vs 5962-7802301M2A |
SN65LVDT32AD | High-Speed Differential Receivers 16-SOIC -40 to 85 | Texas Instruments | SN55LBC172J vs SN65LVDT32AD |
MAX3042BESE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | SN55LBC172J vs MAX3042BESE |
DS26C32ATN/NOPB | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN55LBC172J vs DS26C32ATN/NOPB |
MAX3093EEUE-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | SN55LBC172J vs MAX3093EEUE-T |
5962-9164001MFA | CMOS Quad Differential Line Receivers 16-CFP -55 to 125 | Texas Instruments | SN55LBC172J vs 5962-9164001MFA |