Part Details for SN55189J by Texas Instruments
Overview of SN55189J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SN55189J
SN55189J CAD Models
SN55189J Part Data Attributes:
|
SN55189J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55189J
Texas Instruments
Quadruple Line Receiver 14-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN55189J
This table gives cross-reference parts and alternative options found for SN55189J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55189J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14C89AN | IC QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | SN55189J vs DS14C89AN |
MC1489N-10 | LINE RECEIVER, PDIP14 | Texas Instruments | SN55189J vs MC1489N-10 |
DS1489AN | QUAD LINE RECEIVER, PDIP14, DIP-14 | Rochester Electronics LLC | SN55189J vs DS1489AN |
MC1489ANE4 | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN55189J vs MC1489ANE4 |
SN75C189N | Quadruple Low-Power Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN55189J vs SN75C189N |
DS1489AJ | IC QUAD LINE RECEIVER, CDIP14, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | SN55189J vs DS1489AJ |
SN75189AN-00 | LINE RECEIVER, PDIP14 | Texas Instruments | SN55189J vs SN75189AN-00 |
MC1489F | Line Receiver, 4 Func, 1 Rcvr, BIPolar, CDIP14 | YAGEO Corporation | SN55189J vs MC1489F |
5962-8688801CX | QUAD LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN55189J vs 5962-8688801CX |
MC1489N | Line Receiver, 4 Func, 1 Rcvr, BIPolar, PDIP14 | YAGEO Corporation | SN55189J vs MC1489N |