Part Details for SN55189AFKR by Texas Instruments
Results Overview of SN55189AFKR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN55189AFKR Information
SN55189AFKR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for SN55189AFKR
SN55189AFKR CAD Models
SN55189AFKR Part Data Attributes
|
SN55189AFKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55189AFKR
Texas Instruments
QUAD LINE RECEIVER, CQCC20
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN55189AFKR
This table gives cross-reference parts and alternative options found for SN55189AFKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55189AFKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75189DR | Texas Instruments | $0.2128 | Quadruple Line Receiver 14-SOIC 0 to 70 | SN55189AFKR vs SN75189DR |
SN75C189ADR | Texas Instruments | $0.3945 | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | SN55189AFKR vs SN75C189ADR |
SN75189ANSE4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO14 | SN55189AFKR vs SN75189ANSE4 |
SN75189NE4 | Texas Instruments | Check for Price | Quadruple Line Receiver 14-PDIP 0 to 70 | SN55189AFKR vs SN75189NE4 |
MC1489D | onsemi | Check for Price | Quad Line Receiver (EIA-232D), SOIC-14 NB, 55-TUBE | SN55189AFKR vs MC1489D |
DS14C89AN/NOPB | Texas Instruments | $1.5241 | Quad CMOS Receiver 14-PDIP 0 to 70 | SN55189AFKR vs DS14C89AN/NOPB |
SNJ55189AFK | Texas Instruments | $28.7649 | Quadruple Line Receiver 20-LCCC -55 to 125 | SN55189AFKR vs SNJ55189AFK |
DS14C89AM/NOPB | Texas Instruments | $1.8500 | Quad CMOS Receiver 14-SOIC 0 to 70 | SN55189AFKR vs DS14C89AM/NOPB |
SN75189DRE4 | Texas Instruments | Check for Price | Quadruple Line Receiver 14-SOIC 0 to 70 | SN55189AFKR vs SN75189DRE4 |
MAX1489ECPD+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | SN55189AFKR vs MAX1489ECPD+ |