-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Line Driver 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN55183J-ND
|
DigiKey | IC DRIVER 2/0 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | CDIP 14/M°/DUAL LINE DRIVER | 8518 |
|
RFQ | |
|
Chip1Cloud | DUAL DIFFERENTIAL LINE DRIVERS | 12500 |
|
RFQ | |
|
Perfect Parts Corporation | 143 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN55183J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55183J
Texas Instruments
Dual Differential Line Driver 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00012 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.4 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.04 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 16 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN55183J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55183J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS7830J/883B | IC DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | SN55183J vs DS7830J/883B |
DS8830N | Line Driver, 2 Func, 1 Driver, BIPolar, PDIP14 | National Semiconductor Corporation | SN55183J vs DS8830N |
DS7830J/883B | DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN55183J vs DS7830J/883B |
7900901CA | Line Driver, 2 Func, 2 Driver, CDIP14, DIP-14 | Defense Logistics Agency | SN55183J vs 7900901CA |
DS7830F | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP14 | Signetics | SN55183J vs DS7830F |
DS7830J/883 | DUAL LINE DRIVER, CDIP14, CERDIP-14 | Texas Instruments | SN55183J vs DS7830J/883 |
DS7830J/883 | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP14 | National Semiconductor Corporation | SN55183J vs DS7830J/883 |
DS7830F | DUAL LINE DRIVER, CDIP14 | Philips Semiconductors | SN55183J vs DS7830F |
DM7830F | IC LINE RECEIVER, CDIP14, Line Driver or Receiver | NXP Semiconductors | SN55183J vs DM7830F |
DS8830N | IC LINE DRIVER, PDIP14, Line Driver or Receiver | NXP Semiconductors | SN55183J vs DS8830N |