-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Line Driver 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$8.2266 / $13.1625 | Buy Now |
|
Quest Components | LINE DRIVER, 2 FUNC, 2 DRIVER, BIPOLAR, CDIP14 | 22 |
|
$11.8463 / $17.5500 | Buy Now |
DISTI #
SMC-SN55110AJ
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 187 |
|
$6.3450 / $6.8738 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN55110AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55110AJ
Texas Instruments
Dual Line Driver 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | HIGH DRIVE | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.35 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN55110AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55110AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75110N | Texas Instruments | Check for Price | IC,LINE DRIVER,2 DRIVER,BIPOLAR,DIP,14PIN,PLASTIC | SN55110AJ vs SN75110N |
DS55110AJ | Texas Instruments | Check for Price | DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14 | SN55110AJ vs DS55110AJ |
SNJ55110AJ | Texas Instruments | $12.0340 | Dual Line Driver 14-CDIP -55 to 125 | SN55110AJ vs SNJ55110AJ |
MC75S110L | Motorola Mobility LLC | Check for Price | LINE DRIVER, CDIP14, CERAMIC PACKAGE-14 | SN55110AJ vs MC75S110L |
UA75110APC | Texas Instruments | Check for Price | DUAL LINE DRIVER, PDIP14, PLASTIC, DIP-14 | SN55110AJ vs UA75110APC |
SN75110N | AMD | Check for Price | Line Driver, 1 Func, 2 Driver, BIPolar, PDIP14, PLASTIC, DIP-14 | SN55110AJ vs SN75110N |
SN75110AN-00 | Texas Instruments | Check for Price | LINE DRIVER, PDIP14 | SN55110AJ vs SN75110AN-00 |