Part Details for SN54LS86AFK by Texas Instruments
Overview of SN54LS86AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Healthcare
Automotive
Part Details for SN54LS86AFK
SN54LS86AFK CAD Models
SN54LS86AFK Part Data Attributes:
|
SN54LS86AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS86AFK
Texas Instruments
LS SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, CC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54LS86AFK
This table gives cross-reference parts and alternative options found for SN54LS86AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS86AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30502B2X | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | e2v technologies | SN54LS86AFK vs M38510/30502B2X |
M38510/30502B2A | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | SN54LS86AFK vs M38510/30502B2A |
M38510/30502B2X | LS SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS86AFK vs M38510/30502B2X |
54LS86/B2AJC | LS SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS86AFK vs 54LS86/B2AJC |
M38510/30502B2X | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | SN54LS86AFK vs M38510/30502B2X |
JM38510/30502B2A | LS SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS86AFK vs JM38510/30502B2A |
M38510/30502B2X | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | SN54LS86AFK vs M38510/30502B2X |
JM38510/30502B2A | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS86AFK vs JM38510/30502B2A |
M38510/30502B2X | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS86AFK vs M38510/30502B2X |